0
0 articles0,00 $

ARM Microcontrollers :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
71Y7170

RoHS

Each
1+20,600 $
10+18,050 $
25+17,110 $
80+16,800 $
120+16,480 $
Plus de tarifs
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
1MB
176Pins
LQFP
LQFP
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
68Y8064

RoHS

Each
1+24,400 $
10+19,350 $
25+18,130 $
50+17,460 $
180+16,780 $
Plus de tarifs
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
1MB
100Pins
LQFP
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
71Y7168

RoHS

Each
1+24,910 $
10+19,770 $
25+18,460 $
80+17,750 $
120+17,050 $
Plus de tarifs
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
512KB
176Pins
LQFP
LQFP
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
68Y8065

RoHS

Each
1+29,810 $
10+23,700 $
25+22,170 $
50+21,340 $
120+20,510 $
Plus de tarifs
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
1MB
144Pins
LQFP
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
71Y7172

RoHS

Each
1+25,010 $
10+20,400 $
25+19,350 $
72+18,550 $
108+17,740 $
Plus de tarifs
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
512KB
208Pins
LQFP
LQFP
168I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
71Y7176

RoHS

Each
1+25,250 $
10+19,440 $
25+18,520 $
50+17,770 $
180+17,000 $
Plus de tarifs
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
512KB
100Pins
LQFP
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
68Y8063

RoHS

Each
1+21,190 $
10+15,670 $
25+14,570 $
50+14,220 $
180+13,860 $
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
512KB
100Pins
LQFP
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
71Y7173

RoHS

Each
1+24,380 $
10+19,050 $
25+17,600 $
50+17,050 $
100+16,480 $
Plus de tarifs
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
512KB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
71Y7169

RoHS

Each
1+27,030 $
10+21,540 $
25+20,160 $
50+19,420 $
100+18,660 $
Plus de tarifs
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
1MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON