ARM Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
RAM Memory Size
=3MB
1
(7)
(106)
(2)
(1)
(329)
(45)
(514)
(19)
Product Range
(6)
Device Core
(6)
Data Bus Width
(6)
Operating Frequency Max
(6)
Program Memory Size
(6)
No. of Pins
(2)
(1)
(2)
(1)
IC Case / Package
(3)
(1)
(1)
(1)
No. of I/O's
(2)
(1)
(1)
(1)
(1)
Interfaces
(5)
(1)
Emballage
(5)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK9747 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+25,290 $ 10+20,100 $ 25+18,810 $ 50+18,120 $ 100+17,390 $ Plus de tarifs | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 4MB | 208Pins | WLCSP | 145I/O's | I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
85AK9752 RoHS | Each | 1+26,960 $ 10+21,450 $ 25+20,060 $ 50+19,310 $ 100+18,560 $ Plus de tarifs | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 4MB | 144Pins | UFBGA | 101I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
85AK9751 RoHS | Each | 1+24,410 $ 10+19,390 $ 25+18,130 $ 50+18,000 $ 180+17,880 $ Plus de tarifs | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 4MB | 100Pins | LQFP | 63I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 17Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
85AK9746 RoHS | Each | 1+23,370 $ 10+19,390 $ 25+18,130 $ 50+17,450 $ 180+16,750 $ Plus de tarifs | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 4MB | 100Pins | LQFP | 79I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
85AK9750 RoHS | Each | 1+27,790 $ 10+22,160 $ 25+20,770 $ 50+19,990 $ 100+19,210 $ Plus de tarifs | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 4MB | 216Pins | TFBGA | 156I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
85AK9753 RoHS | Each | 1+26,960 $ 10+21,450 $ 25+20,060 $ 50+19,310 $ 120+18,560 $ Plus de tarifs | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 4MB | 144Pins | LQFP | 101I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||