ARM Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
RAM Memory Size
=5MB
1
(7)
(106)
(2)
(1)
(329)
(45)
(514)
(19)
Product Range
(1)
(1)
(2)
Device Core
(4)
Data Bus Width
(4)
Operating Frequency Max
(4)
Interfaces
(4)
ADC Channels
(4)
ADC Resolution
(4)
Operating Temperature Min
(4)
Operating Temperature Max
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49AM4692 RoHS | Each | 1+15,920 $ 10+14,890 $ 25+14,460 $ 50+13,050 $ 100+12,300 $ Plus de tarifs | PSOC Edge Family E82 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5MB | 12Channels | 20Bit | -20°C | 70°C | PSOC Edge | Surface Mount | E82 | |||||
06AN0907 RoHS | Each | 1+16,530 $ 10+15,460 $ 25+15,030 $ 50+13,560 $ 100+12,770 $ Plus de tarifs | PSOC Edge Family E83 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5MB | 12Channels | 20Bit | -20°C | 70°C | PSOC Edge | Surface Mount | E83 | |||||
49AM4691 RoHS | Each | 1+14,900 $ 10+13,930 $ 25+13,540 $ 50+12,220 $ 100+11,490 $ Plus de tarifs | PSOC Edge Family E81 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5MB | 12Channels | 20Bit | -20°C | 70°C | PSOC Edge | Surface Mount | E81 | |||||
49AM4693 RoHS | Each | 1+16,530 $ 10+15,460 $ 25+15,030 $ 50+13,560 $ 100+12,770 $ Plus de tarifs | PSOC Edge Family E83 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5MB | 12Channels | 20Bit | -20°C | 70°C | PSOC Edge | Surface Mount | E83 | |||||