0
0 articles0,00 $

ARM Microcontrollers :

91 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
52AC7561

RoHS

Each
1+18,800 $
10+13,850 $
25+12,860 $
50+12,540 $
180+12,240 $
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
120MHz
-
2MB
100Pins
LQFP
-
83I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
-
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7577

RoHS

Each
1+20,730 $
10+16,380 $
25+14,470 $
50+14,220 $
120+13,960 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
120MHz
-
2MB
144Pins
LQFP
-
115I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
-
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
47AC1659

RoHS

Each
1+23,660 $
10+18,740 $
25+16,610 $
50+16,320 $
120+16,030 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
120MHz
-
2MB
144Pins
LQFP
-
112I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
-
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7576

RoHS

Each
1+19,120 $
10+14,100 $
25+13,080 $
50+13,010 $
180+12,940 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
120MHz
-
2MB
100Pins
LQFP
-
83I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
-
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
84AC2678

RoHS

Each
1+46,240 $
5+41,930 $
10+37,620 $
25+35,480 $
50+33,980 $
Plus de tarifs
Synergy Family, S7 Series, S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
4MB
224Pins
BGA
BGA
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
25Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S7 Series
52AC7560

RoHS

Each
1+17,870 $
10+13,570 $
25+12,740 $
50+12,240 $
180+11,740 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
83I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7570

RoHS

Each
1+21,060 $
10+16,800 $
25+15,860 $
50+15,180 $
100+14,470 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
UFBGA
UFBGA
112I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
84AC2680

RoHS

Each
1+58,550 $
5+54,170 $
10+49,780 $
25+44,390 $
80+44,190 $
Plus de tarifs
Synergy Family S7 Series S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
4MB
144Pins
LQFP
LQFP
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
19Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S7 Series
47AC1657

RoHS

Each
1+21,220 $
10+16,750 $
25+14,820 $
50+14,570 $
120+14,290 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
84AC2681

RoHS

Each
1+41,430 $
5+37,440 $
10+33,450 $
25+30,610 $
80+30,080 $
Plus de tarifs
Synergy Family S7 Series S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
4MB
176Pins
LQFP
LQFP
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
21Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S7 Series
52AC7569

RoHS

Each
1+19,890 $
10+14,700 $
25+13,560 $
50+13,510 $
180+13,470 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
100Pins
LQFP
LQFP
77I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7566

RoHS

Date/Lot Code

Each
1+21,880 $
10+17,310 $
25+15,320 $
50+15,060 $
120+14,780 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7568

RoHS

Each
1+18,670 $
10+14,680 $
25+13,700 $
50+13,140 $
180+12,580 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
77I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7579

RoHS

Each
1+15,540 $
10+13,040 $
25+12,500 $
50+12,470 $
180+12,440 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
100Pins
LQFP
LQFP
83I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7562

RoHS

Each
1+19,230 $
10+15,140 $
25+13,360 $
50+12,960 $
120+12,540 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
12AN0050

RoHS

STMICROELECTRONICS
Each
1+11,870 $
10+10,690 $
25+9,730 $
50+9,060 $
100+8,450 $
Plus de tarifs
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
100Pins
LQFP
-
79I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
18Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
83AK8313

RoHS

STMICROELECTRONICS
Each
1+18,380 $
10+14,390 $
25+13,390 $
50+12,830 $
100+12,280 $
Plus de tarifs
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
2MB
169Pins
UFBGA
-
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H5
12AN0048

RoHS

STMICROELECTRONICS
Each
1+10,770 $
10+9,710 $
25+8,820 $
50+8,220 $
100+7,670 $
Plus de tarifs
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
64Pins
LQFP
-
47I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
15Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
12AN0054

RoHS

STMICROELECTRONICS
Each
1+13,640 $
10+12,300 $
25+11,180 $
50+10,410 $
100+9,720 $
Plus de tarifs
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
144Pins
LQFP
-
111I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
18Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
11AN9907

RoHS

STMICROELECTRONICS
Each
1+12,770 $
10+11,490 $
25+10,460 $
50+9,750 $
100+9,110 $
Plus de tarifs
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
1MB
169Pins
UFBGA
-
136I/O's
I2C, I2S, I3C, FDCAN, HDMI, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB, USB FS
-
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32H5
27AM3419

RoHS

Each
1+61,910 $
5+56,870 $
10+51,820 $
25+45,930 $
50+45,330 $
Plus de tarifs
Traveo T2G Family CYT4DN Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
320MHz
-
6MB
327Pins
BGA
-
168I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
-
640KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT4DN
12AN0063

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+11,140 $
10+10,020 $
25+9,130 $
50+8,490 $
100+7,930 $
Plus de tarifs
STM32 Family STM32U3 Series STM32U3C5xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
64Pins
LQFP
-
47I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
15Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32U3
83AK8315

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+19,130 $
10+14,990 $
25+13,950 $
50+13,390 $
100+12,820 $
Plus de tarifs
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
2MB
176Pins
UFBGA
-
140I/O's
-
-
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H5
68AK9843

RoHS

Each
1+43,910 $
5+39,720 $
10+35,520 $
25+34,100 $
50+32,680 $
Plus de tarifs
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
1MB
100Pins
LQFP
-
76I/O's
CAN, ENET, I2C, SPI, UART, USB
-
640KB
19Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S5
12AN0043

RoHS

STMICROELECTRONICS
Each
1+10,250 $
10+9,230 $
25+8,390 $
50+7,820 $
100+7,300 $
Plus de tarifs
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
48Pins
UFQFPN-EP
-
33I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
640KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
1-25 sur 91 articles
sur 4 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON