0
0 articles0,00 $

ARM Microcontrollers :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
69AJ1069

RoHS

STMICROELECTRONICS
Each
1+15,960 $
10+12,500 $
25+11,640 $
50+11,170 $
100+10,680 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
160MHz
160MHz
2MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
784KB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32U5
12AN0077

RoHS

STMICROELECTRONICS
Each
1+14,210 $
10+12,800 $
25+11,650 $
50+10,850 $
180+10,120 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
2MB
100Pins
LQFP
-
82I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
12AN0083

RoHS

STMICROELECTRONICS
Each
1+14,570 $
10+13,130 $
25+11,940 $
50+11,120 $
180+10,360 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
2MB
100Pins
LQFP
-
79I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
12AN0074

RoHS

STMICROELECTRONICS
Each
1+11,720 $
10+10,550 $
25+9,620 $
50+8,950 $
100+8,350 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
1MB
64Pins
LQFP
-
51I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
17Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
12AN0078

RoHS

STMICROELECTRONICS
Each
1+13,000 $
10+11,710 $
25+10,660 $
50+9,920 $
100+9,260 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
2MB
48Pins
UFQFPN-EP
-
33I/O's
FDCAN, I2C, LPUART, OTG, SPI, SAI, UART, UCPD, USART
-
784KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
12AN0081

RoHS

STMICROELECTRONICS
Each
1+13,500 $
10+12,170 $
25+11,070 $
50+10,310 $
100+9,620 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
2MB
64Pins
LQFP
-
51I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
17Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
12AN0076

RoHS

STMICROELECTRONICS
Each
1+12,800 $
10+11,510 $
25+10,480 $
50+9,760 $
180+9,120 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
1MB
100Pins
LQFP
-
82I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
12AN0075

RoHS

STMICROELECTRONICS
Each
1+15,830 $
10+14,560 $
25+13,530 $
50+12,810 $
100+12,150 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
2MB
64Pins
LQFP
-
51I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
17Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
12AN0082

RoHS

STMICROELECTRONICS
Each
1+14,570 $
10+13,130 $
25+11,940 $
50+11,120 $
180+10,360 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
2MB
100Pins
LQFP
-
82I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
12AN0080

RoHS

STMICROELECTRONICS
Each
1+15,270 $
10+13,760 $
25+12,510 $
50+11,670 $
100+10,880 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
2MB
132Pins
UFBGA
-
106I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
12AN0079

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+16,790 $
10+15,370 $
25+14,730 $
50+13,540 $
100+12,650 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
2MB
90Pins
WLCSP
-
69I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
16Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
12AN0073

RoHS

Each
1+12,650 $
10+11,390 $
25+10,360 $
50+9,660 $
100+9,000 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
2MB
48Pins
UFQFPN-EP
-
33I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
12AN0072

RoHS

STMICROELECTRONICS
Each
1+15,230 $
10+14,010 $
25+13,010 $
50+12,320 $
100+11,700 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
2MB
48Pins
LQFP
-
37I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
11Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON