ARM Microcontrollers :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
(1)
RAM Memory Size
=800KB
1
(7)
(106)
(2)
(1)
(329)
(45)
(514)
(19)
Product Range
(10)
(1)
(2)
(1)
Device Core
(1)
(12)
(1)
Data Bus Width
(14)
Operating Frequency Max
(13)
(1)
Program Memory Size
(1)
(4)
(3)
No. of Pins
(9)
(1)
(4)
IC Case / Package
(4)
(9)
(1)
No. of I/O's
(1)
(1)
(1)
(3)
(2)
Interfaces
(3)
(4)
(1)
(6)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+31,600 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 4MB | 289Pins | MAPBGA | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+34,820 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+30,640 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 4MB | 289Pins | MAPBGA | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+37,010 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 176Pins | LQFP-EP | 127I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
03AM8288 RoHS | Each | 1+56,800 $ 5+51,450 $ 10+46,080 $ 25+43,410 $ 50+41,630 $ Plus de tarifs | S32K3 Family S32K376 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 237I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | 800KB | 69Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K376 | AEC-Q100 | |||||
03AM8291 RoHS | Each | 1+59,970 $ 5+54,980 $ 10+50,000 $ 25+47,510 $ 50+45,940 $ Plus de tarifs | S32K3 Family S32K396 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 237I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | 800KB | 69Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K396 | AEC-Q100 | |||||
11AN9936 RoHS | Each | 1+25,460 $ 10+23,820 $ 25+23,130 $ 50+20,870 $ 100+19,670 $ Plus de tarifs | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M4F | 32 bit | 480MHz | 2MB | 169Pins | UFBGA | 112I/O's | FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB | 800KB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||
03AM8292 RoHS | Each | 1+61,660 $ 5+55,980 $ 10+50,280 $ 25+47,670 $ 50+45,260 $ Plus de tarifs | S32K3 Family S32K396 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 176Pins | LQFP-EP | 144I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | 800KB | 69Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K396 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+41,920 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | - | FlexCAN, I2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+43,030 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | - | FlexCAN, I2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+38,030 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 4MB | 289Pins | MAPBGA | - | FlexCAN, I2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+44,520 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 176Pins | LQFP-EP | - | FlexCAN, I2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+36,880 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 4MB | 289Pins | MAPBGA | - | FlexCAN, I2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+45,680 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 176Pins | LQFP-EP | - | FlexCAN, I2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||