ARM Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
RAM Memory Size
=88KB
1
(10)
(111)
(2)
(1)
(344)
(48)
(546)
(21)
Device Core
(2)
Data Bus Width
(2)
Operating Frequency Max
(2)
Program Memory Size
(2)
No. of Pins
(2)
IC Case / Package
(2)
MCU Case Style
(2)
No. of I/O's
(2)
Interfaces
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+10,570 $ 50+8,670 $ 100+7,990 $ 250+7,590 $ 500+7,310 $ Plus de tarifs | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 320KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 88KB | Wireless Microcontroller | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | JN518x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+11,140 $ 50+9,140 $ 100+8,440 $ 250+8,010 $ 500+7,710 $ Plus de tarifs | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 320KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 88KB | Wireless Microcontroller | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | JN518x | ||||||