0
0 articles0,00 $

ARM Microcontrollers :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
32AK0376

RoHS

Each
1+30,420 $
5+27,680 $
10+24,930 $
25+22,190 $
50+21,700 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
100Pins
LQFP
-
70I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
-
98KB
6Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
81AK3901

RoHS

Each
1+37,280 $
5+33,640 $
10+29,990 $
25+28,940 $
50+27,870 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
144Pins
LQFP
-
104I/O's
CAN, Ethernet, I2C, SPI, UART, USB
-
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2388
32AK0379

RoHS

Each
1+46,050 $
5+41,930 $
10+37,800 $
25+35,670 $
50+34,080 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
208Pins
LQFP
-
160I/O's
CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB
-
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
32AK0377

RoHS

Date/Lot Code

Each
1+44,600 $
5+40,350 $
10+36,090 $
25+34,380 $
50+32,680 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
208Pins
LQFP
-
160I/O's
CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB
-
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5663

RoHS

Each
126+37,160 $
252+35,240 $
378+33,310 $
630+31,350 $
1260+29,250 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
512KB
208Pins
TFBGA
TFBGA
160I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
45AC7222

RoHS

Each
1+38,780 $
5+33,940 $
10+28,110 $
25+25,200 $
50+23,270 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
32bit
32bit
32 bit
72MHz
72MHz
-
208Pins
TFBGA
TFBGA
160I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5664

RoHS

Each
36+21,800 $
72+21,360 $
108+20,930 $
180+20,500 $
360+20,050 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
-
208Pins
LQFP
LQFP
160I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5667

RoHS

Each
126+32,930 $
252+31,790 $
378+31,740 $
630+31,680 $
1260+31,050 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
512KB
208Pins
TFBGA
TFBGA
160I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5659

RoHS

Each
189+25,510 $
378+25,380 $
567+25,240 $
945+24,740 $
1890+24,230 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
512KB
180Pins
TFBGA
TFBGA
136I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
42AC0886

RoHS

Each
1+25,940 $
10+24,260 $
25+23,560 $
50+21,270 $
100+20,030 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
-
208Pins
TFBGA
TFBGA
160I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON