5 300 Résultats trouvés pour "position"
Trouvez une vaste gamme de ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de ARM Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Stmicroelectronics, Microchip, NXP, Infineon & Silicon Labs.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Silicon Manufacturer
IC Type
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Silicon Family Name
Data Bus Width
No. of Bits
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
Core Architecture
Core Sub-Architecture
Program Memory Size
MPU Case Style
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,460 $ 10+ 25,940 $ 25+ 24,300 $ 50+ 23,410 $ 120+ 22,510 $ Plus de tarifs | STM32 Family STM32F7 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | - | - | 2MB | - | - | 144Pins | - | LQFP | 114I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 24Channels | - | 12Bit | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||||
Each | 1+ 17,230 $ 10+ 13,510 $ 25+ 12,600 $ 50+ 11,960 $ 100+ 11,300 $ Plus de tarifs | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | - | 512KB | - | - | 176Pins | - | UFBGA | 140I/O's | UFBGA | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 24Channels | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ 12,240 $ 10+ 9,970 $ 25+ 9,410 $ 50+ 9,030 $ 100+ 8,620 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | - | 128KB | - | - | 64Pins | - | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | - | 16Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 28,320 $ 10+ 23,770 $ 25+ 22,300 $ 50+ 21,580 $ 100+ 20,850 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | - | 1MB | - | - | 144Pins | - | MAPBGA | 100I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ 11,100 $ 10+ 8,960 $ 25+ 8,430 $ 50+ 8,140 $ 100+ 7,840 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32 bit | - | - | 72MHz | - | - | - | 64KB | - | - | 48Pins | - | LQFP | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | - | 10Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 16,800 $ 10+ 12,780 $ 25+ 12,510 $ 50+ 12,260 $ 180+ 12,000 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | - | 512KB | - | - | 100Pins | - | LQFP | 80I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | - | 16Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
Each | 1+ 32,220 $ | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 67MHz | 67MHz | - | - | - | 256KB | - | - | 100Pins | - | TQFP | 72I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | - | - | 12Bit, 20Bit | - | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | - | - | - | ||||||
Each | 1+ 23,150 $ 10+ 19,200 $ 25+ 18,210 $ 50+ 17,530 $ 100+ 16,850 $ Plus de tarifs | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | - | 1MB | - | - | 64Pins | - | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 128KB | - | 16Channels | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | ||||||
Each | 1+ 24,630 $ 10+ 20,740 $ 25+ 19,190 $ 50+ 18,950 $ 100+ 18,710 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | - | 512KB | - | - | 144Pins | - | LQFP | 100I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | - | ||||||
Each | 1+ 19,410 $ 10+ 15,960 $ 25+ 15,100 $ 50+ 14,700 $ 100+ 14,290 $ Plus de tarifs | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | - | - | 168MHz | - | - | - | 1MB | - | - | 64Pins | - | LQFP | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 196KB | - | 16Channels | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ 8,710 $ 10+ 6,680 $ 25+ 6,180 $ 50+ 5,880 $ 100+ 5,620 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | - | 64KB | - | - | 36Pins | - | VFQFPN | 26I/O's | VFQFPN | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | - | 10Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 26,260 $ 10+ 19,780 $ 25+ 18,640 $ 50+ 18,520 $ 100+ 18,390 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | - | 512KB | - | - | 144Pins | - | LQFP | 104I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | - | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ 16,570 $ 10+ 13,650 $ 25+ 13,530 $ 50+ 13,450 $ 100+ 13,360 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | - | 512KB | - | - | 64Pins | - | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | - | 16Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 13,540 $ 10+ 11,400 $ 25+ 10,430 $ 50+ 10,050 $ 180+ 9,680 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | - | 512KB | - | - | 100Pins | - | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | - | 16Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 17,000 $ 10+ 13,350 $ 25+ 12,040 $ 80+ 11,680 $ 120+ 11,320 $ Plus de tarifs | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | - | 512KB | - | - | 176Pins | - | LQFP | 140I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 24Channels | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
Each | 1+ 31,820 $ 5+ 28,640 $ 10+ 25,450 $ 25+ 24,520 $ 50+ 23,610 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | - | - | - | 512KB | - | - | 144Pins | - | LQFP | 100I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ 14,100 $ 10+ 11,540 $ 25+ 10,900 $ 50+ 10,470 $ 100+ 10,030 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | - | 256KB | - | - | 64Pins | - | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | - | 16Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 16,060 $ 10+ 12,120 $ 25+ 11,170 $ 50+ 11,140 $ 180+ 11,100 $ Plus de tarifs | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | - | 1MB | - | - | 100Pins | - | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 16Channels | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
Each | 1+ 7,440 $ 10+ 5,680 $ 25+ 5,230 $ 50+ 4,990 $ 100+ 4,760 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | - | 16KB | - | - | 48Pins | - | LQFP | 37I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | - | 10Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ 9,860 $ 10+ 7,590 $ 25+ 7,040 $ 50+ 6,720 $ 100+ 6,400 $ Plus de tarifs | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | - | 128KB | - | - | 48Pins | - | LQFP | 36I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | - | 17Channels | - | 12Bit, 16Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||
Each | 1+ 4,170 $ 10+ 3,130 $ 25+ 2,620 $ 50+ 2,560 $ 148+ 2,510 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0 | - | - | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | - | - | - | 32KB | - | - | 20Pins | - | TSSOP | 16I/O's | TSSOP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | - | 9Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | ||||||
Each | 1+ 37,350 $ 5+ 33,700 $ 10+ 30,040 $ 25+ 28,990 $ 50+ 27,930 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | - | - | - | 2MB | - | - | 144Pins | - | LQFP | 100I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 40Channels | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ 21,590 $ 10+ 17,060 $ 25+ 14,770 $ 50+ 14,520 $ 180+ 14,280 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | - | 1MB | - | - | 100Pins | - | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 96KB | - | 16Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 9,940 $ 10+ 7,650 $ 25+ 7,090 $ 50+ 6,770 $ 100+ 6,470 $ Plus de tarifs | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | - | 128KB | - | - | 48Pins | - | LQFP | 20I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | - | 15Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||
Each | 1+ 9,660 $ 10+ 7,800 $ 25+ 7,370 $ 50+ 7,220 $ 180+ 7,200 $ Plus de tarifs | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | - | 128KB | - | - | 100Pins | - | LQFP | 87I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | - | 39Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | ||||||