0
0 articles0,00 $

ARM Microcontrollers :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
41AH8387

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+15,950 $
50+15,780 $
100+15,460 $
250+15,150 $
500+14,830 $
Plus de tarifs
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
217Pins
LFBGA
LFBGA
96I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
Ethernet, I2C, I2S, SPI, UART, USART, USB
32KB
4Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM 32
Surface Mount
SAM9G
15AC6369

RoHS

Each
1+22,580 $
5+21,910 $
10+21,240 $
25+20,570 $
50+19,840 $
Plus de tarifs
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
324Pins
TFBGA
TFBGA
160I/O's
I2C, SPI, SSC, UART, USART
I2C, SPI, SSC, UART, USART
64KB
8Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
57AC0569

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+18,760 $
50+18,120 $
100+17,750 $
250+17,390 $
500+17,020 $
Plus de tarifs
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
217Pins
LFBGA
LFBGA
96I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
Ethernet, I2C, I2S, SPI, UART, USART, USB
32KB
4Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM 32
Surface Mount
SAM9G
68T5199

RoHS

Each
126+15,570 $
252+15,260 $
378+14,950 $
630+14,630 $
1260+14,320 $
Plus de tarifs
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
217Pins
BGA
BGA
96I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
32KB
4Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
68T5225

RoHS

Each
126+19,350 $
252+18,960 $
378+18,580 $
630+18,190 $
1260+17,790 $
Plus de tarifs
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
32KB
217Pins
BGA
BGA
105I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9X
68T5203

RoHS

Date/Lot Code

Each
126+17,600 $
252+17,250 $
378+16,900 $
630+16,550 $
1260+16,180 $
Plus de tarifs
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
32KB
217Pins
BGA
BGA
105I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
68T5201

RoHS

Each
126+16,760 $
252+16,420 $
378+16,090 $
630+15,750 $
1260+15,410 $
Plus de tarifs
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
32KB
217Pins
BGA
BGA
105I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
86W6980

RoHS

Each
126+32,300 $
252+31,650 $
378+31,010 $
630+30,370 $
1260+29,710 $
Plus de tarifs
SAM9 Family AT91SAM9M Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
-
324Pins
TFBGA
TFBGA
160I/O's
Ethernet, I2C, LIN, SPI, SSC, UART, USART
Ethernet, I2C, LIN, SPI, SSC, UART, USART
64KB
8Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9M
68T5223

RoHS

Each
126+19,530 $
252+19,140 $
378+18,750 $
630+18,350 $
1260+17,960 $
Plus de tarifs
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
32KB
217Pins
BGA
BGA
105I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9X
68T5195

RoHS

Each
126+11,660 $
252+11,420 $
378+11,200 $
630+10,960 $
1260+10,720 $
Plus de tarifs
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
32KB
217Pins
BGA
BGA
105I/O's
I2C, SPI, SSI, UART, USB
I2C, SPI, SSI, UART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
92T0989

RoHS

Each
126+10,640 $
252+10,430 $
378+10,220 $
630+10,000 $
1260+9,790 $
Plus de tarifs
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
128KB
217Pins
LFBGA
LFBGA
105I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9N
99AC8868

RoHS

Each
1+27,800 $
25+25,290 $
100+22,930 $
250+22,450 $
SAM9 Family AT91SAM9M Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
-
324Pins
TFBGA
TFBGA
160I/O's
Ethernet, I2C, LIN, SPI, SSC, UART, USART
Ethernet, I2C, LIN, SPI, SSC, UART, USART
64KB
8Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9M
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON