ARM Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Supply Voltage Max
=4.8V
1
(12)
(2)
(21)
(14)
(3)
(1)
(5)
(63)
Device Core
(2)
Data Bus Width
(2)
Operating Frequency Max
(2)
No. of Pins
(2)
IC Case / Package
(2)
No. of I/O's
(2)
Interfaces
(2)
ADC Resolution
(2)
Supply Voltage Min
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59AM2920 RoHS | Each | 1+19,100 $ 10+15,200 $ 25+14,420 $ 50+13,640 $ 100+13,150 $ Plus de tarifs | PSOC Edge Family E84 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | 220Pins | BGA | 147I/O's | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5.12MB | 20Bit | 1.8V | 4.8V | -20°C | 70°C | PSOC Edge | Surface Mount | E84 | |||||
11AN7636 RoHS | Each | 1+14,870 $ 10+13,940 $ 25+13,570 $ 50+12,320 $ 100+11,630 $ Plus de tarifs | PSOC Edge Family E81 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | 220Pins | BGA | 147I/O's | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 4MB | 20Bit | 1.8V | 4.8V | -20°C | 70°C | PSOC Edge | Surface Mount | E81 | |||||