0
0 articles0,00 $

ARM Microcontrollers :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
40AH1166

RoHS

Each
1+32,350 $
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
100Pins
TQFN-EP
TQFN-EP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
512KB
4Channels
10Bit
1.14V
1.89V
-20°C
85°C
DARWIN
Surface Mount
MAX326xx
28AH2575

RoHS

Each
1+52,300 $
5+47,420 $
10+42,540 $
25+38,280 $
50+37,900 $
Plus de tarifs
F28x (C2000) Family F28M35Hx Series Microcontrollers
ARM Cortex-M3, C2000
32bit
32bit
32 bit
150MHz
150MHz
512KB
144Pins
HTQFP
HTQFP
64I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
136KB
20Channels
12Bit
1.14V
1.32V
-40°C
105°C
F28x (C2000)
Surface Mount
F28M35Hx
40AH1158

RoHS

ANALOG DEVICES
Each (Supplied on Cut Tape)
Bandes découpées
1+18,640 $
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
81Pins
WLP
WLP
49I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
256KB
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
40AH1165

RoHS

Each
1+39,560 $
5+36,090 $
10+32,600 $
25+30,640 $
50+30,190 $
Plus de tarifs
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
100Pins
TQFN-EP
TQFN-EP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
512KB
4Channels
10Bit
1.14V
1.89V
-20°C
85°C
DARWIN
Surface Mount
MAX326xx
40AH1161

RoHS

Each
1+19,710 $
10+16,350 $
25+15,280 $
50+14,630 $
100+13,960 $
Plus de tarifs
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
256KB
68Pins
TQFN-EP
TQFN-EP
40I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
128KB
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
40AH1160

RoHS

Each
1+26,570 $
10+21,480 $
25+19,840 $
50+18,520 $
100+17,180 $
Plus de tarifs
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
512KB
68Pins
TQFN-EP
TQFN-EP
40I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
160KB
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON