ARM Microcontrollers :
1 459 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(1)
(101)
(223)
(516)
(33)
(583)
Supply Voltage Min
=1.71V
1
(3)
(29)
(2)
(3)
(2)
(16)
(2)
(52)
Product Range
(2)
(23)
(10)
(5)
(2)
(3)
(1)
(1)
No. of CPU Cores
(1)
MPU Core Size
(1)
Device Core
(23)
(198)
(8)
(12)
(63)
(265)
(429)
(8)
Data Bus Width
(988)
No. of Bits
(878)
MCU Core Size
(1)
Operating Frequency Max
(9)
(7)
(21)
(169)
(67)
(24)
(14)
(7)
CPU Speed
(7)
(4)
(15)
(47)
(59)
(1)
(5)
(42)
Emballage
(1233)
(76)
(121)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | MPU Core Size | Device Core | Data Bus Width | No. of Bits | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | MPU Case Style | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | MPU Family | ADC Resolution | Supply Voltage Min | MPU Series | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+28,320 $ 10+23,770 $ 25+22,300 $ 50+21,580 $ 100+20,850 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+23,430 $ | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+24,630 $ 10+20,740 $ 25+19,190 $ 50+18,950 $ 100+18,710 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | - | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
Each | 1+26,260 $ 10+19,780 $ 25+18,640 $ 50+18,520 $ 100+18,390 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | - | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | - | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | ||||||
Each | 1+14,460 $ 10+11,900 $ 25+11,190 $ 50+10,710 $ 100+10,210 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 1MB | - | 132Pins | UFBGA | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | - | 19Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | ||||||
Each | 1+7,090 $ 10+5,400 $ 25+5,080 $ 50+4,740 $ 100+4,580 $ Plus de tarifs | PSOC 4 Family CY8C42xx Series Microcontrollers | - | - | ARM Cortex-M0 | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | - | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | - | 12Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | - | ||||||
Each | 1+16,740 $ 10+13,700 $ 25+12,930 $ 50+12,580 $ 100+12,240 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 1MB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | ||||||
STMICROELECTRONICS | Each | 1+12,500 $ 10+10,140 $ 25+9,550 $ 50+9,280 $ 100+9,010 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | 32 bit | - | 80MHz | - | 512KB | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | - | 160KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
STMICROELECTRONICS | Each | 1+15,100 $ 10+12,330 $ 25+11,650 $ 50+11,330 $ 100+11,010 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 512KB | - | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 320KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
STMICROELECTRONICS | Each | 1+10,760 $ 10+8,730 $ 25+8,230 $ 50+7,950 $ 100+7,660 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 512KB | - | 48Pins | UFQFPN | UFQFPN | 38I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 160KB | - | 10Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
STMICROELECTRONICS | Each | 1+17,270 $ 10+12,680 $ 25+11,670 $ 50+11,400 $ 180+11,140 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 1MB | - | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 320KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
STMICROELECTRONICS | Each | 1+6,970 $ 10+5,560 $ 25+5,220 $ 50+5,020 $ 100+4,830 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 128KB | - | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 64KB | - | 10Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
STMICROELECTRONICS | Each | 1+16,230 $ 10+12,510 $ 25+11,670 $ 50+11,170 $ 180+10,650 $ | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 1MB | - | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 320KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
STMICROELECTRONICS | Each | 1+18,130 $ 10+14,920 $ 25+14,130 $ 50+13,680 $ 100+13,240 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 1MB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
STMICROELECTRONICS | Each | 1+18,800 $ 10+13,850 $ 25+12,860 $ 50+12,540 $ 180+12,240 $ | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | 32 bit | - | 120MHz | - | 2MB | - | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
STMICROELECTRONICS | Each | 1+9,070 $ 10+7,270 $ 25+6,830 $ 50+6,580 $ 100+6,340 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 256KB | - | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 64KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
STMICROELECTRONICS | Each | 1+17,920 $ 10+14,720 $ 25+13,930 $ 50+13,500 $ 100+13,070 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 1MB | - | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 320KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
STMICROELECTRONICS | Each | 1+6,620 $ 10+5,020 $ 25+4,620 $ 50+4,400 $ 100+4,190 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 256KB | - | 48Pins | UFQFPN | QFN | 38I/O's | CAN, I2C, LPUART, SAI, SPI, USART | CAN, I2C, SAI, SPI, UART, USART | 64KB | - | 10Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
Each | 1+32,320 $ 5+29,170 $ 10+26,020 $ 25+23,340 $ 50+22,950 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | 1MB | - | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 256KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
STMICROELECTRONICS | Each | 1+7,130 $ 10+5,430 $ 25+4,990 $ 50+4,760 $ 100+4,520 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 256KB | - | 32Pins | UFQFPN | UFQFPN | 26I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | - | 10Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
STMICROELECTRONICS | Each | 1+9,620 $ 10+7,750 $ 25+7,270 $ 50+7,010 $ 100+6,760 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 256KB | - | 48Pins | UFQFPN | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 160KB | - | 10Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
STMICROELECTRONICS | Each | 1+7,300 $ 10+5,840 $ 25+5,480 $ 50+5,290 $ 100+5,080 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 128KB | - | 32Pins | QFN | QFN | 26I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 10Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
Each | 1+5,930 $ 10+4,720 $ 25+4,410 $ 50+4,240 $ 100+4,080 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 128KB | - | 32Pins | QFN | QFN | 26I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 40KB | - | 10Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | ||||||
Each | 1+9,580 $ 10+7,750 $ 25+7,290 $ 50+7,040 $ 100+6,770 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | - | 32 bit | - | 80MHz | - | 256KB | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART | - | 160KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | ||||||
STMICROELECTRONICS | Each | 1+7,500 $ 10+5,990 $ 25+5,620 $ 50+5,410 $ 100+5,200 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 256KB | - | 32Pins | UFQFPN | UFQFPN | 26I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 64KB | - | 10Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||