0
0 articles0,00 $

ARM Microcontrollers :

112 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
33AC1696

RoHS

Date/Lot Code

Each
1+27,890 $
5+27,110 $
10+26,320 $
25+25,520 $
50+24,330 $
Plus de tarifs
SAM 32 Family SAM V71 Series Microcontrollers
-
ARM Cortex-M7
32bit
32bit
32 bit
300MHz
300MHz
2MB
-
144Pins
LQFP
LQFP
114I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
CAN, ENET, I2C, SPI, UART, USART, USB
384KB
24Channels
12Bit
3V
-
3.6V
-40°C
105°C
SAM 32
Surface Mount
SAM V
AEC-Q100
-
32AK0376

RoHS

Each
1+30,950 $
5+28,180 $
10+25,410 $
25+22,520 $
50+22,040 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
-
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
-
100Pins
LQFP
-
70I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
-
98KB
6Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
-
-
03AJ2240

RoHS

Each
1+27,430 $
10+26,550 $
25+25,970 $
50+25,040 $
100+24,700 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
1GHz
1GHz
-
-
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
-
3.6V
0°C
95°C
-
Surface Mount
i.MX RT1170
-
-
03AJ2238

RoHS

Each
1+37,370 $
5+34,710 $
10+32,060 $
25+30,670 $
50+29,640 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
800MHz
800MHz
-
-
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
-
Surface Mount
i.MX RT1170
-
-
26T2734

RoHS

Each
1+9,530 $
10+7,320 $
25+6,770 $
50+6,480 $
100+6,180 $
Plus de tarifs
LPC Family LPC1200 Series Microcontrollers
-
ARM Cortex-M0
32bit
32bit
32 bit
30MHz
30MHz
80KB
-
48Pins
LQFP
LQFP
39I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
8Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1200
-
-
60AC9975

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+35,670 $
10+28,650 $
25+26,900 $
50+26,070 $
100+25,230 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
-
ARM7TDMI-S
32bit
16 / 32bit
16 bit, 32 bit
60MHz
60MHz
512KB
-
64Pins
LQFP
LQFP
47I/O's
I2C, SPI, SSP, UART
UART
32KB
16Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
-
-
26T2729

RoHS

Each
1+8,040 $
10+6,130 $
25+5,550 $
50+5,340 $
100+5,160 $
Plus de tarifs
LPC Family LPC1200 Series Microcontrollers
-
ARM Cortex-M0
32bit
32bit
32 bit
30MHz
30MHz
32KB
-
48Pins
LQFP
LQFP
39I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
8Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1200
-
-
26T2737

RoHS

Each
1+10,100 $
10+7,760 $
25+7,080 $
50+6,820 $
100+6,560 $
Plus de tarifs
LPC Family LPC1200 Series Microcontrollers
-
ARM Cortex-M0
32bit
32bit
32 bit
30MHz
30MHz
96KB
-
48Pins
LQFP
LQFP
39I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
8Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1200
-
-
74M2698

RoHS

Each
1+29,250 $
10+23,560 $
25+22,090 $
50+21,050 $
100+20,020 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
-
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
128KB
-
64Pins
LQFP
LQFP
45I/O's
SPI, UART
SPI, UART
16KB
28Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
-
-
30AC9399

RoHS

Each
1+14,390 $
10+13,750 $
25+13,100 $
50+12,470 $
180+11,850 $
SAM 32 Family AT91SAM7X Series Microcontrollers
-
ARM7TDMI
32bit
32bit
32 bit
55MHz
55MHz
128KB
-
100Pins
LQFP
LQFP
62I/O's
CAN, ENET, I2C, LIN, SPI, SSC, UART, USART
CAN, ENET, I2C, LIN, SPI, SSC, UART, USART
32KB
8Channels
10Bit
3V
-
3.6V
-40°C
85°C
SAM32
Surface Mount
AT91SAM7x
-
-
03AJ2239

RoHS

Each
1+36,570 $
5+33,660 $
10+30,740 $
25+29,280 $
50+28,290 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
32bit
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
800MHz
800MHz
-
MAPBGA
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
i.MX RT1170
3.6V
-40°C
105°C
-
Surface Mount
i.MX RT1170
-
-
32AK0371

RoHS

Each
1+28,740 $
5+26,890 $
10+25,020 $
25+24,120 $
50+23,590 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
-
ARM7TDMI-S
-
-
16 bit, 32 bit
60MHz
-
512KB
-
64Pins
LQFP
-
47I/O's
I2C, JTAG, SPI, SSP, UART
-
32KB
16Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
-
-
32AK0379

RoHS

Each
1+46,990 $
5+42,830 $
10+38,660 $
25+36,460 $
50+34,840 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
-
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
-
208Pins
LQFP
-
160I/O's
CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB
-
98KB
8Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
-
-
32AK0377

RoHS

Each
1+42,970 $
5+39,510 $
10+36,060 $
25+34,000 $
50+32,530 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
-
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
-
208Pins
LQFP
-
160I/O's
CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB
-
98KB
8Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
-
-
32AK0354

RoHS

Each
1+11,470 $
10+8,870 $
25+8,220 $
50+7,860 $
100+7,510 $
Plus de tarifs
LPC Family LPC1200 Series Microcontrollers
-
ARM Cortex-M0
32bit
-
32 bit
45MHz
-
128KB
-
48Pins
LQFP
-
39I/O's
I2C, SPI, SSP, UART
-
8KB
8Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1200
-
-
32AK0372

RoHS

Each
1+39,480 $
5+35,640 $
10+31,810 $
25+29,890 $
50+28,830 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
-
ARM7TDMI-S
-
-
16 bit, 32 bit
60MHz
-
256KB
-
144Pins
LQFP
-
112I/O's
I2C, SPI, UART
-
16KB
8Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
-
-
32AK0375

RoHS

Each
1+34,670 $
5+31,220 $
10+27,800 $
25+26,800 $
50+25,820 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
-
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
-
144Pins
LQFP
-
104I/O's
CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB
-
58KB
8Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
-
-
89AK3042

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+16,340 $
SAM 32 Family SAM V71 Series Microcontrollers
-
ARM Cortex-M7
-
-
32 bit
300MHz
-
1MB
-
100Pins
LQFP
-
75I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
-
384KB
10Channels
12Bit
3V
-
3.6V
-40°C
105°C
SAM32
Surface Mount
SAM V71
AEC-Q100
-
81AK3901

RoHS

Each
1+38,130 $
5+34,360 $
10+30,600 $
25+27,430 $
50+27,010 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
-
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
-
144Pins
LQFP
-
104I/O's
CAN, Ethernet, I2C, SPI, UART, USB
-
98KB
8Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2388
-
-
93AC7363

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,120 $
10+5,300 $
50+4,650 $
100+4,350 $
500+2,830 $
Plus de tarifs
TLE984x Family TLE9842-2QX Series Microcontrollers
-
ARM Cortex-M0
-
-
32 bit
40MHz
-
40KB
-
48Pins
VQFN
-
10I/O's
LIN, SPI, SSC, UART
-
2MB
13Channels
8Bit, 10Bit
3V
-
28V
-40°C
150°C
TLE984x 
Surface Mount
TLE9842-2QX
AEC-Q100
-
90W4450

RoHS

Each
1+33,460 $
5+30,110 $
10+26,750 $
25+25,770 $
50+24,800 $
Plus de tarifs
LPC Family LPC4300 Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
-
144Pins
LQFP
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
3V
-
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
-
-
21AJ6639

RoHS

Each
1+18,000 $
10+15,130 $
25+13,570 $
50+13,560 $
540+13,310 $
i.MX Family i.MX RT1024 Series Microprocessors
-
ARM Cortex-M7F
32bit
32bit
32 bit
500MHz
500MHz
4MB
-
144Pins
LQFP
LQFP
90I/O's
CAN, Ethernet, I2C, SAI, SPI, UART, USB
CAN, Ethernet, I2C, SAI, SPI, UART, USB
256KB
19Channels
12Bit
3V
-
3.6V
-40°C
105°C
i.MX
Surface Mount
i.MX RT1024
-
-
24T8431

RoHS

Each
250+5,730 $
500+5,630 $
LPC Family LPC1200 Series Microcontrollers
-
ARM Cortex-M0
32bit
32bit
32 bit
45MHz
45MHz
128KB
-
48Pins
LQFP
LQFP
39I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
8Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1200
-
-
24T8432

RoHS

Each
160+7,730 $
320+7,440 $
640+7,200 $
LPC Family LPC1200 Series Microcontrollers
-
ARM Cortex-M0
32bit
32bit
32 bit
45MHz
45MHz
128KB
-
64Pins
LQFP
LQFP
55I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
8Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1200
-
-
70R5663

RoHS

Each
126+26,080 $
252+25,620 $
LPC Family LPC2000 Series Microcontrollers
-
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
512KB
-
208Pins
TFBGA
TFBGA
160I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
98KB
8Channels
10Bit
3V
-
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
-
-
1-25 sur 112 articles
sur 5 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON