| Quantité | Prix |
|---|---|
| 500+ | 5,450 $ |
Informations produit
Aperçu du produit
The MC56F8006VLC is a Digital Signal Controller offer the functionality of a microcontroller with a flexible set of peripherals. The entry level MC56F8006 DSC for mathematically intensive, power-sensitive, real-time control applications. Integrated peripheral set improves performance while reducing external component count. It Includes sophisticated power management features and allows for straight forward generation of efficient, compact DSP and control code, development tools simplify and accelerate time-to-market.
- Single-cycle 16 x 16-bit parallel multiply-accumulate module
- Four 36-bit accumulators, including extension bits
- Two 2x-16x programmable gain amplifiers
- Three analogue comparators
- Two 12-bit (ADCs)
- Six output pulse width modulation with programmable fault capability
- Two 16-bit timers
- One 16-bit periodic interval timer, programmable delay timer
- Ultra-low-power operation
Applications
Automation & Process Control, Consumer Electronics, Sensing & Instrumentation, Security, Power Management, Motor Drive & Control, Medical, Lighting
Spécifications techniques
MC56F800x Series
16KB
I2C, SCI, SPI
LQFP
1.8V
-40°C
-
No SVHC (27-Jun-2024)
32MHz
13I/O's
1.8V
32Pins
3.6V
105°C
MSL 3 - 168 hours
Documents techniques (2)
Produits de remplacement pour MC56F8006VLC
1 produit trouvé
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit