36 Résultats trouvés pour "INDUSTRIAL DEVICES"
Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment ARM Microcontrollers, 8-bit Microcontrollers, 16-bit Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Stmicroelectronics, Analog Devices, Microchip, NXP & Renesas.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(36)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,230 $ | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | - | - | 20MHz | 20MHz | 1.75KB | 6I/O's | 64Byte | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ 12,240 $ 10+ 9,970 $ 25+ 9,410 $ 50+ 9,030 $ 100+ 8,620 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 128KB | 51I/O's | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 3,160 $ | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | - | - | - | 20MHz | 20MHz | 2KB | 18I/O's | 128Byte | 20Pins | DIP | I2C, SPI, UART | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | ||||||
STMICROELECTRONICS | Each | 1+ 16,570 $ 10+ 13,650 $ 25+ 13,530 $ 50+ 13,450 $ 100+ 13,360 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 51I/O's | 64Byte | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ 8,710 $ 10+ 6,680 $ 25+ 6,180 $ 50+ 5,880 $ 100+ 5,620 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 64KB | 26I/O's | 20KB | 36Pins | VFQFPN | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ 14,100 $ 10+ 11,540 $ 25+ 10,900 $ 50+ 10,470 $ 100+ 10,030 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 256KB | 51I/O's | 32KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ 13,540 $ 10+ 11,400 $ 25+ 10,430 $ 50+ 10,050 $ 180+ 9,680 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 80I/O's | 64Byte | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 4,990 $ 10+ 3,770 $ 25+ 3,450 $ 50+ 3,300 $ 100+ 3,130 $ Plus de tarifs | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 32KB | 25I/O's | 8KB | 32Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 17,300 $ 10+ 14,290 $ 25+ 13,710 $ 50+ 13,140 $ 100+ 12,560 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 384KB | 51I/O's | 48KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
STMICROELECTRONICS | Each | 1+ 5,940 $ 10+ 4,490 $ 25+ 4,130 $ 50+ 3,920 $ 100+ 3,740 $ Plus de tarifs | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 39I/O's | 8KB | 48Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | |||||
STMICROELECTRONICS | Each | 1+ 6,630 $ 10+ 5,050 $ 25+ 4,650 $ 50+ 4,370 $ 100+ 4,100 $ Plus de tarifs | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 55I/O's | 8KB | 64Pins | LQFP | I2C, SPI, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ 13,700 $ 10+ 11,150 $ 25+ 10,510 $ 50+ 10,220 $ 100+ 9,910 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 36MHz | 36MHz | 256KB | 51I/O's | 32KB | 64Pins | LQFP | I2C, SPI, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 14,200 $ 10+ 11,080 $ 25+ 10,300 $ 50+ 9,870 $ 100+ 9,440 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 51I/O's | 64Byte | 64Pins | WLCSP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 66,320 $ 5+ 61,580 $ 10+ 56,840 $ 30+ 55,010 $ 50+ 53,160 $ Plus de tarifs | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | - | - | - | 33MHz | 33MHz | 64KB | 32I/O's | 1KB | 40Pins | DIP | UART | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | - | ||||||
Each | 1+ 56,840 $ 5+ 53,410 $ 10+ 49,970 $ 25+ 46,140 $ 50+ 43,840 $ Plus de tarifs | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | - | - | - | 33MHz | 33MHz | 64KB | 32I/O's | 1KB | 44Pins | TQFP | UART | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ 5,240 $ 10+ 3,940 $ 25+ 3,620 $ 50+ 3,440 $ 100+ 3,270 $ Plus de tarifs | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 16KB | 25I/O's | 4KB | 32Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 42,020 $ 5+ 38,550 $ 10+ 35,090 $ 25+ 32,990 $ 50+ 31,950 $ Plus de tarifs | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | - | - | - | 25MHz | 25MHz | 16KB | 32I/O's | 1KB | 44Pins | TQFP | UART | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ 4,130 $ | PIC16F6xxx | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | 20MHz | 20MHz | 3.5KB | 16I/O's | 224Byte | 18Pins | DIP | USART | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
STMICROELECTRONICS | Each | 1+ 10,750 $ 10+ 8,290 $ 25+ 7,680 $ 50+ 7,330 $ 100+ 7,010 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | - | 72MHz | 128KB | 37I/O's | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 21,900 $ 10+ 17,300 $ 25+ 16,200 $ 50+ 15,590 $ 180+ 14,970 $ Plus de tarifs | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 2KB | 82I/O's | 256KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
STMICROELECTRONICS | Each | 1+ 21,660 $ 10+ 17,130 $ 25+ 15,140 $ 50+ 14,880 $ 120+ 14,610 $ Plus de tarifs | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 2KB | 114I/O's | 256KB | 144Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 1,620 $ 10+ 1,560 $ 25+ 1,510 $ 50+ 1,420 $ 100+ 1,350 $ | ATtiny | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | - | - | - | 20MHz | 20MHz | 1KB | 6I/O's | 60Byte | 8Pins | DIP | SPI | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ 17,200 $ 10+ 14,140 $ 25+ 13,380 $ 50+ 12,850 $ 100+ 12,320 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 256KB | 51I/O's | 64Byte | 64Pins | LQFP | CAN, I2C, USART, USB OTG, EMAC | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
STMICROELECTRONICS | Each | 1+ 5,730 $ 10+ 4,330 $ 25+ 3,970 $ 50+ 3,770 $ 100+ 3,590 $ Plus de tarifs | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 25I/O's | 8KB | 32Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 500+ 1,850 $ 1000+ 1,650 $ 2500+ 1,330 $ 5000+ 1,290 $ | - | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 30MHz | 30MHz | 16KB | 29I/O's | 4KB | 33Pins | HVQFN | I2C, SPI, USART | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | ||||||