440 Résultats trouvés pour "INFINEON"
Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment ARM Microcontrollers, 32-bit Microcontrollers, 8-bit Microcontrollers, 16-bit Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Infineon & Cypress - Infineon Technologies.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
IC Type
Device Core
Motor Type
MCU Core Size
No. of Outputs
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Output Current
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(440)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,220 $ | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 67MHz | 67MHz | - | 256KB | 72I/O's | 64KB | 100Pins | TQFP | I2C, SPI, UART, USB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - | ||||||
Each | 1+ 6,550 $ 10+ 5,080 $ 25+ 4,730 $ 50+ 4,510 $ 100+ 4,240 $ Plus de tarifs | - | PSOC 4 Family CY8C42xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 32bit | 32bit | - | 48MHz | - | 32KB | 34I/O's | 4KB | 40Pins | UFQFN | I2C, SPI, UART | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,880 $ | - | XMC1000 Family XMC1400 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 32bit | 32bit | - | 48MHz | - | 200KB | 56I/O's | 16KB | 64Pins | VQFN | I2C, I2S, LIN, SPI, UART | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,920 $ 10+ 2,940 $ 25+ 2,690 $ 50+ 2,550 $ 100+ 2,410 $ Plus de tarifs | - | XMC1000 Family XMC1300 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 32bit | 32bit | 32MHz | 32MHz | - | 64KB | 34I/O's | 16KB | 38Pins | TSSOP | I2C, I2S, SPI, UART | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | |||||
Each | 1+ 4,700 $ | - | PSoC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32bit | 32bit | - | 48MHz | - | 32KB | 38I/O's | 4KB | 48Pins | TQFP | I2C, SPI, UART | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,330 $ 10+ 6,380 $ 25+ 5,900 $ 50+ 5,630 $ 100+ 5,370 $ Plus de tarifs | - | TLE987 Family TLE987XQX Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | - | 32bit | 40MHz | 40MHz | - | 128KB | 10I/O's | 6KB | 48Pins | HVQFN | LIN, UART | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 22,080 $ 10+ 17,460 $ 25+ 16,290 $ 50+ 15,670 $ 100+ 15,020 $ Plus de tarifs | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 200MHz | 200MHz | - | 2MB | - | 192KB | 100Pins | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ 24,300 $ | - | Traveo T2G Family CYT3BB Series Microcontrollers | - | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | - | 32 bit | 32bit | 32bit | 250MHz | 250MHz | - | 4160KB | 148I/O's | 768KB | 176Pins | TEQFP | CAN, I2C, I2S, LIN, SPI, UART | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo II | CYT3BB | - | ||||||
Each | 1+ 7,360 $ 10+ 5,610 $ 25+ 5,170 $ 50+ 4,950 $ 100+ 4,760 $ Plus de tarifs | - | PSOC 4 Family CY8C42xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 32bit | 32bit | - | 48MHz | - | 32KB | 36I/O's | 4KB | 44Pins | LQFP | I2C, SPI, UART | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each | 1+ 25,970 $ 10+ 20,990 $ 25+ 20,130 $ 50+ 18,940 $ 100+ 17,730 $ Plus de tarifs | - | XMC4000 Family XMC4500 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | - | 1MB | 91I/O's | 160KB | 144Pins | LFBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 105°C | Surface Mount | XMC | XMC45xx | - | ||||||
Each | 1+ 24,330 $ 10+ 19,660 $ 25+ 18,840 $ 50+ 17,730 $ 100+ 16,610 $ Plus de tarifs | - | XMC4000 Family XMC4500 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | - | 1MB | 91I/O's | 160KB | 144Pins | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 27,890 $ 10+ 22,230 $ 25+ 20,810 $ 50+ 20,030 $ 100+ 19,260 $ Plus de tarifs | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 200MHz | 200MHz | - | 2MB | 120I/O's | 192KB | 144Pins | TQFP | CAN, SPI | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ 10,000 $ 10+ 9,040 $ 25+ 8,610 $ 50+ 8,050 $ 100+ 7,480 $ Plus de tarifs | - | PSOC 4 Family CY8C47xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32bit | 32bit | - | 48MHz | - | 32KB | 36I/O's | 4KB | 48Pins | TQFP | I2C, SPI, UART | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4700S | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 46,240 $ 10+ 37,330 $ 25+ 35,100 $ 50+ 34,140 $ 100+ 33,180 $ | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 200MHz | 200MHz | - | 4MB | 112I/O's | 472KB | 176Pins | LQFP | CAN, Ethernet, I2C, LIN, SPI | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ 4,700 $ | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32bit | 32bit | 24MHz | 24MHz | - | 32KB | 38I/O's | 4KB | 48Pins | TQFP | I2C, SPI, UART | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 23,180 $ 10+ 18,340 $ 25+ 16,910 $ 50+ 16,390 $ 100+ 15,860 $ Plus de tarifs | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 200MHz | 200MHz | - | 2MB | 120I/O's | 192KB | 144Pins | TQFP | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ 12,670 $ 10+ 9,850 $ 25+ 9,120 $ 50+ 8,640 $ 100+ 8,150 $ Plus de tarifs | - | XMC4000 Family XMC4200 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 80MHz | 80MHz | - | 256KB | 45I/O's | 40KB | 64Pins | TQFP | CAN, I2C, I2S, SPI, UART, USB | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4200 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 29,100 $ | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 200MHz | 200MHz | - | 2.5MB | 112I/O's | 240KB | 176Pins | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ 43,520 $ 5+ 39,340 $ 10+ 35,170 $ 25+ 30,920 $ 50+ 30,490 $ Plus de tarifs | - | PSOC 5 Family CY8C56xx Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 80MHz | 80MHz | - | 256KB | 62I/O's | 64KB | 100Pins | TQFP | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C56LPxxx | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 16,380 $ | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 200MHz | 200MHz | - | 1MB | - | 193KB | 144Pins | TQFP-EP | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 19,270 $ 10+ 15,170 $ 25+ 14,140 $ 50+ 13,570 $ 100+ 13,000 $ Plus de tarifs | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 133MHz | 133MHz | - | 512KB | 59I/O's | 56KB | 80Pins | TQFP | CAN, LIN, SPI | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 33,950 $ 10+ 27,220 $ 25+ 25,520 $ 50+ 24,650 $ 100+ 23,750 $ Plus de tarifs | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 200MHz | 200MHz | - | 2.5MB | 88I/O's | 240KB | 144Pins | LQFP | CAN, ENET, I2C, I2S, LIN, SPI | 50Channels | 12Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ 27,030 $ | - | Traveo T2G Family CYT3BB Series Microcontrollers | - | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | - | 32 bit | 32bit | 32bit | 250MHz | 250MHz | - | 4160KB | 220I/O's | 768KB | 272Pins | BGA | CAN, I2C, I2S, LIN, SPI, UART | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT3BB | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+ 12,970 $ 10+ 10,070 $ 25+ 9,320 $ 50+ 8,930 $ 100+ 8,520 $ Plus de tarifs | - | XMC4000 Family XMC4200 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 80MHz | 80MHz | - | 256KB | 30I/O's | 40KB | 48Pins | VQFN | CAN, I2C, I2S, LIN, SPI, SCI, UART, USB | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC42xx | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,310 $ 10+ 3,230 $ 25+ 2,950 $ 50+ 2,810 $ 100+ 2,660 $ Plus de tarifs | - | XMC1000 Family XMC1300 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 32bit | 32bit | 32MHz | 32MHz | - | 200KB | 34I/O's | 16KB | 38Pins | TSSOP | I2C, I2S, LIN, SPI, UART | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC13xx | - | ||||||