809 Résultats trouvés pour "RENESAS"
Tous les filtres
Tout développer
Fabricant
(809)
Operating Frequency Max
(1)
(2)
(29)
(91)
(2)
(260)
(1)
(5)
Data Bus Width
(340)
(405)
(1)
Product Range
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Device Core
(1)
(10)
(51)
(1)
(38)
(4)
(6)
(20)
No. of Bits
(100)
(158)
(1)
Base Number
(2)
Silicon Manufacturer
(1)
MCU Core Size
(1)
Emballage
(701)
(55)
(53)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | CPU Speed | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | RAM Memory Size | Embedded Interface Type | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+12,440 $ 50+9,420 $ 100+8,760 $ 250+8,310 $ 500+8,050 $ Plus de tarifs | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | 96MHz | 512Byte | 86Pins | 96MHz | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | I2C, QSPI, SPI, UART, USB | Bluetooth Low Energy | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | ||||||
Each | 1+13,340 $ 10+11,020 $ 25+10,560 $ 50+10,090 $ 100+9,800 $ Plus de tarifs | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 200MHz | 1MB | 64Pins | 200MHz | LQFP | LQFP | 42I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, SPI, UART, USB | - | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,200 $ 50+0,719 $ 100+0,676 $ 250+0,639 $ 500+0,603 $ Plus de tarifs | RL78 Family, RL78/F1x Series, RL78/F13 Group Microcontrollers | RL78 | - | - | 20MHz | 4KB | 10Pins | 20MHz | LSSOP | LSSOP | 8I/O's | I2C, UART | 512Byte | I2C, UART | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | - | ||||||
Each | 1+46,300 $ 5+42,340 $ 10+38,380 $ 25+34,860 $ 50+34,000 $ Plus de tarifs | Synergy Family, S7 Series, S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 240MHz | 4KB | 224Pins | 240MHz | BGA | BGA | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | CAN, Ethernet, I2C, SPI, UART, USB | - | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S7 Series | - | ||||||
Each | 1+6,960 $ 10+5,550 $ 25+4,980 $ 50+4,820 $ 100+4,670 $ Plus de tarifs | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32bit | 32 bit | 32MHz | 256KB | 48Pins | 32MHz | LFQFP | LFQFP | 30I/O's | I2C, SCI, SPI, USB | 32KB | I2C, SCI, SPI, USB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+53,220 $ 5+49,850 $ 10+46,450 $ 25+42,950 $ 50+42,630 $ Plus de tarifs | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 240MHz | 4KB | 144Pins | 240MHz | LQFP | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | CAN, Ethernet, I2C, SPI, UART, USB | - | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | - | ||||||
Each | 1+16,110 $ 10+13,830 $ 25+12,930 $ 50+12,790 $ 100+12,640 $ Plus de tarifs | RA Family RA4 Series RA4M3 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 100MHz | 1MB | 144Pins | 100MHz | LQFP | LQFP | 110I/O's | CAN, I2C, SPI, UART, USB | 128KB | CAN, I2C, SPI, UART, USB | - | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | - | ||||||
Each | 1+12,940 $ 10+10,540 $ 25+9,560 $ 50+9,410 $ 100+9,240 $ Plus de tarifs | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 160MHz | 512Byte | 100Pins | 160MHz | LFQFP | LFQFP | 72I/O's | CAN, I2C, SPI, UART | 64KB | CAN, I2C, SPI, UART | - | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+21,390 $ 10+19,030 $ 25+16,650 $ 50+16,320 $ 100+15,990 $ Plus de tarifs | RX Family RX600 Series RX62N Group Microcontrollers | RX | - | 32 bit | 100MHz | 512Byte | 144Pins | - | LQFP | - | 105I/O's | CAN, I2C, SPI, UART, USB | 96KB | - | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+12,090 $ 10+8,370 $ 25+7,350 $ 50+7,240 $ 100+7,130 $ Plus de tarifs | RA Family RA4 Series RA4M2 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 100MHz | 512Byte | 100Pins | 100MHz | LQFP | LQFP | - | CAN, I2C, SPI, UART, USB | 128KB | CAN, I2C, SPI, UART, USB | - | 13Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | - | ||||||
Each | 1+33,260 $ 5+29,950 $ 10+26,630 $ 25+25,310 $ 50+23,980 $ Plus de tarifs | RH850 Family, RH850/C1x Series, RH850/C1M-A2 Group Microcontrollers | G3MH | - | 32 bit | 320MHz | 4KB | 252Pins | - | FBGA | - | 99I/O's | CAN, CSI, LIN, SPI, UART | 256KB | - | - | 48Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | RH850 | RH850/C1x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,000 $ 50+3,020 $ 100+2,560 $ 250+2,430 $ 500+2,180 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16bit | 16 bit | 32MHz | 128KB | 48Pins | - | LFQFP | - | 44I/O's | I2C, SPI, UART | 16KB | - | - | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | - | ||||||
Each | 1+17,830 $ 10+14,620 $ 25+13,230 $ 50+13,090 $ 100+12,970 $ Plus de tarifs | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 200MHz | 1MB | 144Pins | - | LQFP | - | 110I/O's | CAN, Ethernet, I2C, SPI, SCI, USB | 512Byte | - | - | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | ||||||
Each (Supplied on Cut Tape) Mise en bobine | 100+2,560 $ 250+2,430 $ 500+2,180 $ 1000+1,930 $ 2500+1,920 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
RENESAS Nouveau produit | Each (Supplied on Cut Tape) Mise en bobine | 1+12,440 $ 50+9,420 $ 100+8,760 $ 250+8,310 $ 500+8,050 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
26AM1731 RoHS | Each | 1+2,160 $ 10+1,830 $ 100+1,470 $ 500+1,360 $ 1000+1,220 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16 bit | 32MHz | 32KB | 24Pins | - | HWQFN | - | 20I/O's | CSI, I2C, SPI, UART | 2KB | - | - | 6Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | - | |||||
Each | 1+31,430 $ 5+29,820 $ 10+28,180 $ 25+26,530 $ 50+24,740 $ Plus de tarifs | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | - | 32 bit | 1GHz | 1MB | 289Pins | - | LFBGA | - | 199I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2KB | - | - | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | - | ||||||
RENESAS Nouveau produit | Each (Supplied on Cut Tape) Mise en bobine | 100+0,676 $ 250+0,639 $ 500+0,603 $ 1000+0,580 $ 2500+0,556 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+4,930 $ 10+3,700 $ 25+3,390 $ 50+3,220 $ 100+3,040 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16bit | 16 bit | 32MHz | 64KB | 25Pins | - | WFLGA | - | 21I/O's | I2C, SPI, UART | 4KB | - | - | 6Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | - | ||||||
Each | 1+10,690 $ 10+7,660 $ 25+7,020 $ 50+7,010 $ 100+6,990 $ Plus de tarifs | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | 54MHz | 512Byte | 100Pins | 54MHz | LFQFP | LFQFP | 80I/O's | CAN, I2C, SPI, UART, USB | 64KB | CAN, I2C, SPI, UART, USB | - | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+6,030 $ 10+4,780 $ 25+4,280 $ 50+4,210 $ 100+4,130 $ Plus de tarifs | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32 bit | 48MHz | 256KB | 48Pins | - | LFQFP | LFQFP | - | CAN, I2C, SPI, UART | 32KB | CAN, I2C, SPI, UART | - | 9Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+28,060 $ 10+20,670 $ 25+20,090 $ 50+19,280 $ 100+18,460 $ Plus de tarifs | RX Family RX600 Series RX621 Group Microcontrollers | - | 32bit | 32 bit | 100MHz | 512Byte | 176Pins | 100MHz | LFBGA | LFBGA | 126I/O's | CAN, I2C, SPI, UART, USB | 96KB | CAN, I2C, SPI, UART, USB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+17,210 $ 10+14,890 $ 25+14,510 $ 50+14,000 $ 100+13,470 $ Plus de tarifs | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 50MHz | 256KB | 80Pins | 50MHz | LFQFP | LFQFP | 64I/O's | I2C, SPI, UART | 32KB | I2C, SPI, UART | - | 14Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+11,940 $ 10+9,180 $ 25+8,610 $ 50+8,600 $ 100+8,580 $ Plus de tarifs | RX Family RX200 Series RX231 Group Microcontrollers | - | 32bit | 32 bit | 54MHz | 256KB | 100Pins | 54MHz | LFQFP | LFQFP | 79I/O's | I2C, SPI, UART, USB | 32KB | I2C, SPI, UART, USB | - | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+5,940 $ 10+5,280 $ 25+4,760 $ 50+4,520 $ 100+4,060 $ Plus de tarifs | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32 bit | 48MHz | 256KB | 64Pins | - | LFQFP | LFQFP | - | CAN, I2C, SPI, UART | 32KB | CAN, I2C, SPI, UART | - | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||