1 864 Résultats trouvés pour "micro d"
Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment Digital Signal Controllers - DSC, ARM Microcontrollers, 8-bit Microcontrollers, 16-bit Microcontrollers, 32-bit Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, Analog Devices, Renesas, NXP & Silicon Labs.
Tous les filtres
Tout développer
Fabricant
(1791)
(10)
(11)
(34)
(5)
(8)
(5)
No. of Pins
(109)
(5)
(17)
(18)
(2)
(4)
(1)
(7)
Supply Voltage Min
(1)
(19)
(35)
(5)
(8)
(2)
(2)
(89)
Supply Voltage Max
(1)
(2)
(1434)
(50)
(3)
(1)
(340)
Operating Temperature Min
(1812)
(4)
(14)
(1)
Operating Temperature Max
(14)
(3)
(1268)
(19)
(491)
(36)
Product Range
(2)
(6)
(12)
(3)
(3)
(2)
(14)
(6)
No. of I/O's
(2)
(1)
(1)
(1)
(2)
(3)
(11)
(1)
Embedded Interface Type
(10)
(10)
(28)
(2)
(5)
(37)
(32)
(304)
DSC Case Style
(56)
(8)
(1)
(91)
(227)
(9)
(88)
(14)
Flash Memory Size
(22)
(4)
(39)
(85)
(26)
(248)
(21)
(394)
Packaging
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | CPU Speed | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | RAM Memory Size | Embedded Interface Type | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+10,710 $ 10+8,870 $ 25+8,290 $ 50+7,890 $ 100+7,500 $ Plus de tarifs | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | 96MHz | 512Byte | 86Pins | 96MHz | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | I2C, QSPI, SPI, UART, USB | Bluetooth Low Energy | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | ||||||
Each | 1+20,440 $ 10+19,510 $ 25+18,560 $ 50+17,710 $ 180+16,860 $ | dsPIC30F Series | - | - | - | - | - | 64Pins | - | - | - | 52I/O's | - | - | CAN, I2C, SPI, UART | - | - | - | 2.5V | 5.5V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+36,230 $ 5+33,210 $ 10+30,180 $ 30+29,100 $ 50+28,030 $ Plus de tarifs | DS8 Family DS80C3xx Series Microcontrollers | 8051 | - | - | 25MHz | - | 40Pins | 25MHz | PDIP | DIP | 32I/O's | UART | 256Byte | UART | - | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | - | ||||||
Each | 1+66,320 $ 5+61,580 $ 10+56,840 $ 30+55,010 $ 50+53,160 $ Plus de tarifs | DS8 Family DS89C4xx Series Microcontrollers | 8051 | - | - | 33MHz | 64KB | 40Pins | 33MHz | DIP | DIP | 32I/O's | UART | 1KB | UART | - | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | - | ||||||
Each | 1+46,100 $ 5+42,320 $ 10+38,520 $ 25+37,260 $ 56+36,010 $ Plus de tarifs | DS8 Family DS89C4xx Series Microcontrollers | 8051 | - | - | 33MHz | 16KB | 44Pins | 33MHz | PLCC | PLCC | 32I/O's | UART | 1KB | UART | - | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+11,470 $ 10+10,960 $ 25+10,430 $ 50+10,230 $ 100+10,070 $ | - | - | - | - | - | - | 44Pins | - | - | - | 30I/O's | - | - | CAN, I2C, SPI, UART | - | - | - | 2.5V | 5.5V | -40°C | 85°C | - | - | - | - | ||||||
MICROCHIP | Each | 1+17,370 $ | dsPIC33E Series | - | - | - | - | - | 100Pins | - | - | - | 83I/O's | - | - | ECAN, I2C, SPI, UART, USB | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+19,440 $ | dsPIC30F Series | - | - | - | - | - | 80Pins | - | - | - | 68I/O's | - | - | CAN, I2C, SPI, UART | - | - | - | 2.5V | 5.5V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+11,600 $ | dsPIC33E Series | - | - | - | - | - | 44Pins | - | - | - | 35I/O's | - | - | CAN, I2C, I2S, SPI, UART, USB | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
RENESAS Nouveau produit | Each (Supplied on Cut Tape) Mise en bobine | 10+8,870 $ 25+8,290 $ 50+7,890 $ 100+7,500 $ 250+7,110 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+16,850 $ 10+15,180 $ 25+13,810 $ 50+12,860 $ 100+12,000 $ Plus de tarifs | TXZ+ Family TMPM3H Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | 1MB | 144Pins | - | LQFP | - | 134I/O's | I2C, SPI, UART | 128KB | - | - | 21Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM3H | - | ||||||
Each | 1+7,970 $ 10+7,500 $ 25+7,090 $ 50+6,770 $ 100+6,500 $ Plus de tarifs | TX Family TMPM470 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 160MHz | 1MB | 100Pins | - | LQFP | - | 81I/O's | I2C, UART, SPI | 64KB | - | - | 23Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | TX | TMPM470 | - | ||||||
Each | 1+5,550 $ 10+5,220 $ 25+4,940 $ 50+4,720 $ 100+4,520 $ Plus de tarifs | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 120MHz | 256KB | 64Pins | - | LQFP | - | 51I/O's | I2C, UART, SPI | 18KB | - | - | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | - | ||||||
Each | 1+19,890 $ | dsPIC33E Series | - | - | - | - | - | 144Pins | - | - | - | 122I/O's | - | - | ECAN, I2C, SPI, UART, USB | - | - | - | 3V | 3.6V | -40°C | 125°C | - | - | - | - | ||||||
MICROCHIP | Each | 1+5,560 $ 10+5,330 $ 25+5,110 $ 54+4,870 $ 108+4,630 $ | dsPIC33E Series | - | - | - | - | - | 28Pins | - | - | - | 21I/O's | - | - | I2C, SPI, UART | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+6,800 $ 10+6,040 $ 25+5,590 $ 50+5,150 $ 100+4,580 $ Plus de tarifs | dsPIC33A Series | - | - | - | - | - | 64Pins | - | - | - | 45I/O's | - | - | CAN FD, CLC, I2C, PTG, QEI, SENT, SPI, UART | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+3,950 $ | dsPIC33A Series | - | - | - | - | - | 48Pins | - | - | - | 31I/O's | - | - | CLC, I2C, PTG, QEI, SENT, SPI, UART | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+4,150 $ | dsPIC33A Series | - | - | - | - | - | 48Pins | - | - | - | 31I/O's | - | - | CAN FD, CLC, I2C, PTG, QEI, SENT, SPI, UART | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+7,570 $ 10+7,220 $ 25+6,250 $ 50+5,770 $ 100+5,130 $ Plus de tarifs | dsPIC33A Series | - | - | - | - | - | 129Pins | - | - | - | 98I/O's | - | - | CLC, I2C, PTG, QEI, SENT, SPI, UART | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+7,690 $ 10+7,330 $ 25+6,340 $ 50+5,870 $ 100+5,220 $ Plus de tarifs | dsPIC33A Series | - | - | - | - | - | 129Pins | - | - | - | 98I/O's | - | - | CAN FD, CLC, I2C, PTG, QEI, SENT, SPI, UART | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+6,580 $ 10+5,840 $ 25+5,400 $ 50+4,970 $ 122+4,410 $ Plus de tarifs | dsPIC33A Series | - | - | - | - | - | 48Pins | - | - | - | 31I/O's | - | - | CLC, I2C, PTG, QEI, SENT, SPI, UART | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+5,410 $ | dsPIC33A Series | - | - | - | - | - | 128Pins | - | - | - | 98I/O's | - | - | CLC, I2C, PTG, QEI, SENT, SPI, UART | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+4,490 $ | dsPIC33A Series | - | - | - | - | - | 48Pins | - | - | - | 31I/O's | - | - | CAN FD, CLC, I2C, PTG, QEI, SENT, SPI, UART | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+5,060 $ 25+4,600 $ 100+4,200 $ | dsPIC33E Series | - | - | - | - | - | 28Pins | - | - | - | 21I/O's | - | - | CAN, I2C, I2S, SPI, UART, USB | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+18,570 $ | dsPIC33E Series | - | - | - | - | - | 144Pins | - | - | - | 122I/O's | - | - | I2C, SPI, USB, UART | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||