Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantARDUINO
Réf. FabricantX000048Copie
Code Commande47AC6672
Gamme de produit8-bit ATmega Microcontrollers
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantARDUINO
Réf. FabricantX000048Copie
Code Commande47AC6672
Gamme de produit8-bit ATmega Microcontrollers
Fiche technique
Accessory TypePre-Programmed IC
Product Range8-bit ATmega Microcontrollers
Device CoreAVR, RISC
For Use WithArduino Uno Board
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackagePDIP
No. of I/O's23I/O's
Interfaces2-Wire, I2C, SPI
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyATmega
MCU Series-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
X000048 is an ATmega328 microcontroller pre-loaded with the Arduino UNO 16MHz bootloader. Using this device enables the use of Arduino code in a custom embedded project without having to use an actual Arduino board.
- ATmega328 microcontroller in a DIL-28 package
- ATmega328: 32KBytes flash, 1KBytes EEPROM, 2KBytes RAM
- 2 instruction words/vector
Spécifications techniques
Accessory Type
Pre-Programmed IC
Device Core
AVR, RISC
Operating Frequency Max
20MHz
No. of Pins
28Pins
No. of I/O's
23I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
ATmega
Qualification
-
Product Range
8-bit ATmega Microcontrollers
For Use With
Arduino Uno Board
Program Memory Size
32KB
IC Case / Package
PDIP
Interfaces
2-Wire, I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
-
SVHC
No SVHC (27-Jun-2024)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A991A2
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit