Aucun résultat trouvé
Nous n’avons trouvé aucun produit correspondant à votre recherche pid-control-applications. Voici quelques suggestions basées sur votre recherche.
6 Résultats trouvés pour "pid-control-applications"
Tous les filtres
Tout développer
Fabricant
(2)
(4)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | MCU Core Size | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | CPU Speed | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | RAM Memory Size | Embedded Interface Type | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89T6242 RoHS | Each | 450+24,590 $ | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 1MB | 256Pins | 120MHz | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | Graphics LCD Controller | 40Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | - | |||||
23AC8732 RoHS | Each | 119+13,410 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32bit | 32 bit | 120MHz | 1MB | 100Pins | 120MHz | TQFP | TQFP | 78I/O's | CAN, I2S, SPI, UART, USB | 256KB | CAN, I2S, SPI, UART, USB | Motor Control | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | |||||
23AC8728 RoHS | Each | 160+11,780 $ | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32bit | 32 bit | 120MHz | 1MB | 64Pins | 120MHz | TQFP | TQFP | 49I/O's | CAN, I2S, SPI, UART, USB | 256KB | CAN, I2S, SPI, UART, USB | Motor Control | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | |||||
74P0412 RoHS | Each | 800+8,750 $ | S08 Family S08LG Series Microcontrollers | HCS08 | - | - | - | 40MHz | 32KB | 64Pins | 40MHz | LQFP | LQFP | 53I/O's | I2C, SCI, SPI | 1.984KB | I2C, SCI, SPI | - | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08LG | 85°C | Surface Mount | - | |||||
69W2696 RoHS | Each | 800+7,690 $ | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 256KB | 64Pins | 48MHz | LQFP | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | 32KB | I2C, I2S, SPI, UART, USB | USB and Segment LCD Controller | 18Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL4x | 105°C | Surface Mount | - | |||||
69W2675 RoHS | Each | 450+7,160 $ 500+6,960 $ | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 256KB | 100Pins | 48MHz | LQFP | LQFP | 80I/O's | I2C, I2S, SPI, UART, USB | 32KB | I2C, I2S, SPI, UART, USB | USB Microcontroller | 12Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | - | |||||