Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix |
---|---|
100+ | 24,660 $ |
250+ | 24,370 $ |
Informations produit
Aperçu du produit
The MCIMX287CVM4B is a multimedia Application Processor. Provides a high level of peripheral integration display, connectivity, real-time control, security and networking. Backed by strong enablement for designing differentiated products in less time. The integrated power management unit (PMU) on the i.MX28 is composed of a triple output DC-DC switching converter and multiple linear regulators. These provide power sequencing for the device and its I/O peripherals such as memories and SD cards, as well as provide battery charging capability for Li-Ion batteries.
- 454MHz ARM926EJ-S core with 16kB/32kB Cache
- Dual CAN interfaces
- LCD controller with touchscreen
- NAND support - SLC/MLC and eMMC 4.4 managed
- Hardware BCH (up to 20-bit correction)
- Dual High speed USB with embedded PHY
- Temperature sensor for thermal protection
- Multiple connectivity ports
- 3.3V I/O, 10-year Lifetime
Applications
Consumer Electronics, Industrial, Portable Devices
Spécifications techniques
1Cores
MAPBGA
1.62V
454MHz
124I/O's
32bit
-40°C
-
i.MX
MSL 3 - 168 hours
128KB
289Pins
2.1V
I2C, I2S, SPI, UART, USB
32 bit
Surface Mount
85°C
i.MX287
i.MX28 Series
No SVHC (27-Jun-2024)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit