Microprocessors :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
CPU Speed
=240MHz
1
(1)
(5)
(2)
(3)
(6)
(1)
(9)
(2)
Product Range
(1)
(1)
(3)
(1)
No. of CPU Cores
(6)
MPU Core Size
(6)
Program Memory Size
(5)
IC Case / Package
(2)
(4)
MPU Case Style
(2)
(4)
No. of Pins
(2)
(4)
Supply Voltage Min
(4)
(2)
Supply Voltage Max
(6)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | MPU Core Size | Program Memory Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+48,160 $ 900+47,200 $ 1350+46,230 $ 2250+45,270 $ 4500+44,310 $ Plus de tarifs | Coldfire V3 Family MCF532x Series Microprocessors | 1Cores | 32bit | 16KB | MAPBGA | MAPBGA | 256Pins | 1.4V | 1.6V | 240MHz | CAN, I2C, SPI, USB, UART | 240MHz | 10I/O's | 32bit | 32 bit | CAN, I2C, SPI, USB, UART | Surface Mount | -40°C | 85°C | MCF532x | ColdFire V3 | ||||||
Each | 630+36,490 $ 1260+35,760 $ 1890+35,030 $ 3150+34,310 $ 6300+33,570 $ Plus de tarifs | Coldfire V3 Family MCF532x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 256Pins | 1.4V | 1.6V | 240MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 240MHz | 62I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 85°C | MCF532x | ColdFire V3 | ||||||
Each | 630+48,370 $ 1260+47,400 $ 1890+46,440 $ 3150+45,470 $ 6300+44,510 $ Plus de tarifs | MCF537X Series | 1Cores | 32bit | 16KB | BGA | BGA | 196Pins | 1.4V | 1.6V | 240MHz | CAN, I2C, SPI, UART, USB | 240MHz | 62I/O's | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF537x | ColdFire V3 | ||||||
Each | 450+46,610 $ 900+45,680 $ 1350+44,740 $ 2250+43,810 $ 4500+42,880 $ Plus de tarifs | Coldfire V3 Family MCF532x Series Microprocessors | 1Cores | 32bit | 16KB | MAPBGA | MAPBGA | 256Pins | 3V | 1.6V | 240MHz | CAN, I2C, MAC, Ethernet, QSPI, UART | 240MHz | 10I/O's | 32bit | 32 bit | CAN, I2C, MAC, Ethernet, QSPI, UART | Surface Mount | -40°C | 85°C | MCF532x | ColdFire V3 | ||||||
Each | 630+43,010 $ 1260+42,140 $ 1890+41,280 $ 3150+40,420 $ 6300+39,560 $ Plus de tarifs | ColdFire V3 MCF537X Series | 1Cores | 32bit | 16KB | MAPBGA | MAPBGA | 196Pins | 3V | 1.6V | 240MHz | I2C, SPI, UART, USB | 240MHz | 62I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF537x | ColdFire V3 | ||||||
Each | 450+54,910 $ 900+53,810 $ 1350+52,710 $ 2250+51,610 $ 4500+50,510 $ Plus de tarifs | 4469712 Series | 1Cores | 32bit | 16KB | BGA | BGA | 256Pins | 1.4V | 1.6V | 240MHz | CAN, I2C, SPI, USB, UART | 240MHz | 10I/O's | 32bit | 32 bit | CAN, I2C, SPI, USB, UART | Surface Mount | -40°C | 85°C | MCF532x | ColdFire V3 | ||||||