Microprocessors :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(15)
CPU Speed
=266MHz
1
(1)
(5)
(2)
(3)
(6)
(1)
(9)
(2)
Product Range
(1)
(4)
(3)
(4)
(1)
(2)
(1)
MPU Core Size
(14)
No. of CPU Cores
(16)
Device Core
(2)
Program Memory Size
(5)
(7)
(1)
No. of Bits
(2)
IC Case / Package
(12)
(3)
(1)
No. of Pins
(1)
(2)
(4)
(6)
(2)
(1)
MPU Case Style
(12)
(1)
Emballage
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | Device Core | Program Memory Size | No. of Bits | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | MCU Case Style | Operating Frequency Max | RAM Memory Size | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MCU Family | MPU Series | MCU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 40+41,270 $ | VF Family VF3xx Series Microprocessors | - | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | - | 4.4V | 5.25V | LQFP | 266MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF3xx | VF3xx | VF | ||||||
Each | 200+126,010 $ | Coldfire V4 Family MCF547x Series Microprocessors | 32bit | 1Cores | - | 64KB | - | BGA | 388Pins | BGA | 3V | 3.6V | - | 266MHz | - | I2C, UART, DMA | 266MHz | - | 32bit | 32 bit | I2C, UART, DMA | Surface Mount | 0°C | 70°C | - | MCF547x | - | ColdFire V4 | ||||||
Each | 36+101,060 $ | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | 1Cores | - | 64KB | - | BGA | 620Pins | BGA | 1.14V | 1.26V | - | 266MHz | - | I2C, SPI, USB, UART | 266MHz | 39I/O's | 32bit | 32 bit | I2C, SPI, USB, UART | Surface Mount | 0°C | 105°C | - | PowerQUICC II Pro | - | PowerQUICC | ||||||
11J9328 | Each | 200+105,800 $ | Coldfire V4 Family MCF547x Series Microprocessors | 32bit | 1Cores | - | 64KB | - | BGA | 388Pins | BGA | 3V | 3.6V | - | 266MHz | - | UART | 266MHz | - | 32bit | 32 bit | UART | Surface Mount | 0°C | 70°C | - | MCF547x | - | ColdFire V4 | |||||
Each | 36+110,960 $ | PowerQUICC II Pro Series | 32bit | 1Cores | - | 64KB | - | BGA | 672Pins | BGA | 1.14V | 1.26V | - | 266MHz | - | I2C, SPI, USB, UART | 266MHz | 52I/O's | 32bit | 32 bit | I2C, SPI, USB, UART | Surface Mount | 0°C | 105°C | - | PowerQUICC II Pro | - | PowerQUICC | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | i.MX21 Series | 32bit | 1Cores | - | - | - | MAPBGA | 289Pins | - | 1.7V | 3.3V | - | 266MHz | - | I2C, USB | 266MHz | - | 32bit | 32 bit | I2C, USB | Surface Mount | -40°C | 85°C | - | i.MX21 | - | i.MX | ||||||
Each | 36+110,860 $ 50+108,640 $ 100+106,430 $ | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | 1Cores | - | 64KB | - | BGA | 620Pins | BGA | 1.14V | 1.26V | - | 266MHz | - | I2C, JTAG, PCI, SPI, UART, USB | 266MHz | 39I/O's | 32bit | 32 bit | I2C, JTAG, PCI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | PowerQUICC II Pro | - | PowerQUICC | ||||||
Each | 40+89,490 $ | PowerQUICC Family PowerQUICC II Series Microprocessors | 32bit | 1Cores | - | 32KB | - | BGA | 516Pins | BGA | 1.425V | 1.575V | - | 266MHz | - | I2C, JTAG, SPI, UART | 266MHz | 82I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | -40°C | 105°C | - | PowerQUICC II | - | PowerQUICC | ||||||
Each | 40+158,290 $ | PowerQUICC Family PowerQUICC II Series Microprocessors | 32bit | 1Cores | - | 32KB | - | BGA | 516Pins | BGA | 1.45V | 1.6V | - | 266MHz | - | I2C, JTAG, SPI, UART | 266MHz | 120I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | 0°C | 105°C | - | PowerQUICC II | - | PowerQUICC | ||||||
Each | 40+169,340 $ | PowerQUICC Family PowerQUICC II Series Microprocessors | 32bit | 1Cores | - | 32KB | - | BGA | 516Pins | BGA | 1.45V | 1.6V | - | 266MHz | - | I2C, JTAG, SPI, UART | 266MHz | 120I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | -40°C | 105°C | - | PowerQUICC II | - | PowerQUICC | ||||||
Each | 200+104,500 $ | Coldfire V4 Family MCF547x Series Microprocessors | 32bit | 1Cores | - | 64KB | - | BGA | 388Pins | BGA | 3V | 3.6V | - | 266MHz | - | I2C, UART, DMA | 266MHz | - | 32bit | 32 bit | I2C, UART, DMA | Surface Mount | 0°C | 70°C | - | MCF547x | - | ColdFire V4 | ||||||
Each | 200+53,340 $ | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | 1Cores | - | - | - | BGA | 516Pins | BGA | 950mV | 1.05V | - | 266MHz | - | I2C, JTAG, SPI, SSI, UART, USB | 266MHz | 32I/O's | 32bit | 32 bit | I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -40°C | 105°C | - | PowerQUICC II Pro | - | PowerQUICC | ||||||
11J9585 | Each | 40+160,860 $ | 4440493 Series | 32bit | 1Cores | - | 32KB | - | BGA | 516Pins | BGA | 1.45V | 1.6V | - | 266MHz | - | I2C, JTAG, SPI, UART | 266MHz | 120I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | -40°C | 105°C | - | PowerQUICC II | - | PowerQUICC | |||||
11J9332 | Each | 200+129,900 $ | Coldfire V4 Family MCF547x Series Microprocessors | 32bit | 1Cores | - | 64KB | - | TEPBGA | 388Pins | TEPBGA | 3V | 3.6V | - | 266MHz | - | UART | 266MHz | - | 32bit | 32 bit | UART | Surface Mount | 0°C | 70°C | - | MCF547x | - | ColdFire V4 | |||||
73J1286 | Each | 40+154,400 $ | PowerQUICC Family PowerQUICC II Series Microprocessors | 32bit | 1Cores | - | 32KB | - | BGA | 516Pins | BGA | 1.45V | 1.6V | - | 266MHz | - | Ethernet, I2C, SPI, USB | 266MHz | 120I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, USB | Surface Mount | 0°C | 105°C | - | PowerQUICC II | - | PowerQUICC | |||||
Each | 40+41,320 $ 80+40,500 $ 120+39,670 $ 280+38,840 $ | VF Family VF3xx Series Microprocessors | - | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | - | 4.4V | 5.25V | LQFP | 266MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF3xx | VF3xx | VF | ||||||