ARM Cortex-M7F Microprocessors:
5 produit(s) trouvé(s)Trouvez une vaste gamme de ARM Cortex-M7F Microprocessors dans Newark Électronique Canada. Nous stockons une large gamme de Microprocessors, tels que ARM Cortex-A5, ARM Cortex-M7F, ARM Cortex-A5, ARM Cortex-M4 & Arm Cortex-M4F, Arm Cortex-M7F Microprocessors provenant des plus grands fabricants mondiaux, notamment : NXP.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
RAM Memory Size
Interfaces
No. of I/O's
ADC Channels
Data Bus Width
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
MCU Family
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,390 $ | i.MX RT Family i.MX RT1170 Series Microcontrollers | ARM Cortex-M7F | MAPBGA | 289Pins | 3V | 3.6V | 1GHz | 2MB | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | - | 20Channels | 32 bit | 12Bit | Surface Mount | 0°C | 95°C | i.MX RT | i.MX RT1170 | ||||||
Each | 1+ 13,570 $ | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7F | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 20Channels | 32 bit | 12Bit | Surface Mount | 0°C | 95°C | i.MX RT | i.MX RT1060 | ||||||
Each | 1+ 14,890 $ | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7F | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | 127I/O's | 20Channels | 32 bit | 12Bit | Surface Mount | -40°C | 105°C | i.MX RT | i.MX RT1060 | ||||||
Each | 1+ 15,180 $ 10+ 11,720 $ 25+ 10,920 $ 50+ 10,650 $ 100+ 10,370 $ Plus de tarifs | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7F | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | 127I/O's | 20Channels | 32 bit | 12Bit | Surface Mount | 0°C | 95°C | i.MX RT | i.MX RT1060 | ||||||
Each | 1+ 26,610 $ 10+ 21,450 $ 25+ 19,990 $ 50+ 19,140 $ 100+ 18,300 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microcontrollers | Arm Cortex-M7F | MAPBGA | 289Pins | 3V | 3.6V | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | 20Channels | 32 bit | 12Bit | Surface Mount | -40°C | 125°C | i.MX RT | i.MX RT1170 | ||||||