Microprocessors :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Interfaces
=CAN, Eth...
1
(1)
(2)
(1)
(12)
(8)
(1)
(1)
(8)
Product Range
(12)
No. of CPU Cores
(12)
IC Case / Package
(4)
(8)
No. of Pins
(8)
(4)
Supply Voltage Min
(12)
Supply Voltage Max
(12)
Operating Frequency Max
(6)
(6)
No. of I/O's
(12)
Data Bus Width
(12)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | IC Case / Package | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | No. of I/O's | Data Bus Width | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+15,290 $ 10+12,140 $ 25+11,290 $ 50+10,820 $ 100+10,350 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | LFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+11,130 $ 10+9,190 $ 25+8,730 $ 50+8,480 $ 100+8,220 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | TFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+13,250 $ 10+11,370 $ 25+11,080 $ 50+10,760 $ 100+10,470 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | TFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+16,050 $ 10+12,580 $ 25+11,800 $ 50+11,430 $ 100+11,050 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | LFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+11,130 $ 10+9,090 $ 25+8,630 $ 50+8,380 $ 100+8,120 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | TFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+11,810 $ 10+9,220 $ 25+8,550 $ 50+8,180 $ 100+7,810 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | TFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+14,030 $ 10+10,930 $ 25+10,150 $ 50+9,740 $ 100+9,320 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | LFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+14,800 $ 10+11,730 $ 25+10,910 $ 50+10,470 $ 100+10,010 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | LFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+12,780 $ 10+10,470 $ 25+9,930 $ 50+9,500 $ 100+9,060 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | TFBGA | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+10,810 $ 10+8,800 $ 25+8,350 $ 50+8,110 $ 100+7,850 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | TFBGA | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+11,590 $ 10+9,460 $ 25+8,960 $ 50+8,590 $ 100+8,220 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | TFBGA | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+14,970 $ 10+11,690 $ 25+10,880 $ 50+10,440 $ 100+9,980 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | TFBGA | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||