Microprocessors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Interfaces
=CAN, I2C...
1
(1)
(2)
(1)
(12)
(8)
(1)
(1)
(8)
Product Range
(1)
(1)
(2)
(2)
(2)
(1)
MPU Core Size
(7)
(2)
No. of CPU Cores
(8)
(2)
Program Memory Size
(1)
(2)
IC Case / Package
(4)
(2)
(2)
(1)
(1)
No. of Pins
(2)
(2)
(2)
(2)
(2)
MPU Case Style
(4)
(2)
(2)
(1)
Supply Voltage Min
(1)
(2)
(2)
(2)
(1)
(2)
Supply Voltage Max
(2)
(3)
(2)
(1)
(2)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | Qualification | MPU Series | MPU Family | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+153,080 $ 5+140,810 $ 10+128,520 $ 25+120,700 $ 50+120,690 $ Plus de tarifs | i.MX 8 Family i.MX 8DualX Series Microprocessors | 64bit | 5Cores | - | FCPBGA | 609Pins | FCPBGA | 950mV | 1.1V | 1.2GHz | CAN, I2C, SPI, UART, USB | 1.2GHz | - | 64bit | 64 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | - | i.MX 8QuadXPlus | i.MX8 | - | ||||||
Each | 1+26,130 $ 10+20,770 $ 25+19,440 $ 50+18,830 $ 100+18,200 $ Plus de tarifs | i.MX Family i.MX 6SLL Series Microprocessors | 32bit | 1Cores | 96KB | BGA | 400Pins | BGA | 1.15V | 1.26V | 1GHz | CAN, I2C, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX 6SLL | i.MX | - | ||||||
Each | 630+37,810 $ | MCF537X Series | 32bit | 1Cores | 16KB | BGA | 196Pins | BGA | 1.4V | 1.6V | 240MHz | CAN, I2C, SPI, UART, USB | 240MHz | 62I/O's | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | MCF537x | ColdFire V3 | - | ||||||
Each | 260+42,860 $ | - | - | 1Cores | - | MAPBGA | 225Pins | - | 3V | 3.3V | 140MHz | CAN, I2C, SPI, UART, USB | - | 54I/O's | 32bit | 32 bit | - | Surface Mount | -20°C | 70°C | - | MCF525x | ColdFire V2 | - | ||||||
Each | 200+114,080 $ | Power Architecture Family MPC51 Series Microprocessors | 32bit | 1Cores | - | TEPBGA | 516Pins | TEPBGA | 1.33V | 1.47V | 400MHz | CAN, I2C, SPI, UART, USB | 400MHz | 32I/O's | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | MPC51 | Power Architecture | - | ||||||
Each | 800+38,470 $ | Coldfire V2 Family MCF525x Series Microprocessors | 32bit | 1Cores | - | LFBGA | 225Pins | LFBGA | 3V | 3.3V | 140MHz | CAN, I2C, SPI, UART, USB | 140MHz | 54I/O's | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | MCF525x | ColdFire V2 | - | ||||||
Each | 1+146,360 $ 5+134,460 $ 10+122,560 $ 25+118,170 $ 50+113,800 $ Plus de tarifs | i.MX 8 Family i.MX 8DualX Series Microprocessors | 64bit | 5Cores | - | FCPBGA | 609Pins | FCPBGA | 950mV | 1.1V | 1.2GHz | CAN, I2C, SPI, UART, USB | 1.2GHz | - | 64bit | 64 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX 8DualX | i.MX 8 | AEC-Q100 | ||||||
Each | 1+34,880 $ 10+31,410 $ 25+27,240 $ 50+26,700 $ 100+26,140 $ Plus de tarifs | i.MX Family i.MX 6SLL Series Microprocessors | 32bit | 1Cores | 96KB | BGA | 400Pins | BGA | 1.15V | 1.26V | 800MHz | CAN, I2C, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6SLL | i.MX | - | ||||||
Each | 1+123,410 $ | Power Architecture Family MPC51 Series Microprocessors | 32bit | 1Cores | - | BGA | 516Pins | BGA | 1.33V | 1.47V | 400MHz | CAN, I2C, SPI, UART, USB | 400MHz | 28I/O's | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | MPC51 | Power Architecture | - | ||||||
Each | 1+19,980 $ 10+18,960 $ 25+18,550 $ 50+17,150 $ 100+16,400 $ Plus de tarifs | i.MX Family i.MX RT1060 Series Microprocessors | 32bit | 1Cores | - | LFBGA | 196Pins | LFBGA | 925mV | 1.26V | 600MHz | CAN, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT1060 | i.MX | - | ||||||