0
0 articles0,00 $

Microprocessors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
70K3506

RoHS

Each
200+87,630 $
Power Architecture Family MPC52 Series Microprocessors
32bit
1Cores
16KB
TEPBGA
272Pins
TEPBGA
1.42V
1.58V
400MHz
CAN, I2C, SCI, SPI
400MHz
56I/O's
32bit
32 bit
CAN, I2C, SCI, SPI
Surface Mount
-40°C
85°C
MPC52
Power Architecture
40P5214

RoHS

Each
200+114,080 $
Power Architecture Family MPC51 Series Microprocessors
32bit
1Cores
-
TEPBGA
516Pins
TEPBGA
1.33V
1.47V
400MHz
CAN, I2C, SPI, UART, USB
400MHz
32I/O's
32bit
32 bit
CAN, I2C, SPI, UART, USB
Surface Mount
-40°C
85°C
MPC51
Power Architecture
11J9332
Each
200+129,900 $
Coldfire V4 Family MCF547x Series Microprocessors
32bit
1Cores
64KB
TEPBGA
388Pins
TEPBGA
3V
3.6V
266MHz
UART
266MHz
-
32bit
32 bit
UART
Surface Mount
0°C
70°C
MCF547x
ColdFire V4
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON