Microprocessors :
18 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(18)
MPU Family
=SAMA5
1
(1)
(1)
(1)
(30)
(6)
(18)
(12)
(30)
Product Range
(5)
(6)
(1)
(1)
(2)
(1)
(1)
No. of CPU Cores
(18)
Device Core
(1)
MPU Core Size
(13)
Program Memory Size
(6)
(1)
No. of Bits
(1)
IC Case / Package
(1)
(14)
(3)
MPU Case Style
(10)
(3)
No. of Pins
(3)
(6)
(8)
(1)
Emballage
(17)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | Device Core | MPU Core Size | Program Memory Size | No. of Bits | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | MCU Case Style | Operating Frequency Max | RAM Memory Size | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MCU Family | MPU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+25,000 $ 10+24,490 $ 100+23,990 $ 500+23,490 $ 1000+22,990 $ Plus de tarifs | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | ATSAMA5D2 | - | SAMA5 | - | |||||
MICROCHIP | Each | 1+21,110 $ 10+19,770 $ 100+18,420 $ 500+18,060 $ 1000+17,680 $ Plus de tarifs | SAMA5 Family SAMA5D3 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | SAMA5D3 | - | SAMA5 | - | |||||
MICROCHIP | Each | 1+13,620 $ 10+12,980 $ 100+12,330 $ 500+12,080 $ 1000+11,840 $ Plus de tarifs | SAMA5 Family SAMA5D2 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | SAMA5D2 | - | SAMA5 | - | |||||
Each | 1+19,570 $ 10+18,780 $ 100+17,970 $ 500+17,610 $ 1000+17,250 $ Plus de tarifs | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | - | 128KB | - | LFBGA | - | 324Pins | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 160I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | ATSAMA5D3 | - | SAMA5 | - | ||||||
Each | 1+21,930 $ 10+20,520 $ 100+19,930 $ 500+17,990 $ 1000+16,940 $ Plus de tarifs | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | - | 128KB | - | LFBGA | - | 324Pins | 1.08V | 1.32V | - | 536MHz | - | I2C, SPI, UART, USB | - | 160I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | ATSAMA5D3 | - | SAMA5 | - | ||||||
Each | 1+17,930 $ 10+17,640 $ 100+17,350 $ 500+17,000 $ 1000+16,650 $ Plus de tarifs | SAMA5 Family SAMA5D3 Series Microcontrollers | 1Cores | ARM Cortex-A5 | - | - | 32bit | LFBGA | - | 324Pins | 1.08V | 1.32V | LFBGA | 536MHz | 128KB | Ethernet, I2C, SPI, UART | 536MHz | 160I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART | Surface Mount | -40°C | 85°C | SAMA5D3 | SAMA5 | SAMA5 | SAMA5D3 | ||||||
Each | 1+20,100 $ 10+19,200 $ 25+18,290 $ 50+17,530 $ 100+16,760 $ Plus de tarifs | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D3 | - | SAMA5 | - | ||||||
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+14,970 $ 10+14,660 $ 100+14,370 $ 500+14,070 $ 1000+13,770 $ Plus de tarifs | SAMA5 Family SAMA5D2 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | SAMA5D2 | - | SAMA5 | - | |||||
Each | 500+12,510 $ 1000+12,260 $ 1500+12,010 $ 2500+11,760 $ 5000+11,510 $ Plus de tarifs | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | ATSAMA5D2 | - | SAMA5 | - | ||||||
Each | 500+17,350 $ 1000+17,000 $ 1500+16,650 $ 2500+16,300 $ 5000+15,960 $ Plus de tarifs | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | - | 536MHz | - | I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D3 | - | SAMA5 | - | ||||||
MICROCHIP | Each | 1+11,840 $ 10+11,190 $ 100+10,520 $ 500+10,310 $ 1000+10,110 $ Plus de tarifs | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | 32bit | - | - | TFBGA | TFBGA | 196Pins | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 72I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D2 | - | SAMA5 | - | |||||
Each | 500+15,280 $ 1000+14,970 $ 1500+14,660 $ 2500+14,360 $ 5000+14,050 $ Plus de tarifs | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | - | 536MHz | - | Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D3 | - | SAMA5 | - | ||||||
Each | 500+19,180 $ 1000+18,790 $ 1500+18,420 $ 2500+18,030 $ 5000+17,650 $ Plus de tarifs | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D3 | - | SAMA5 | - | ||||||
MICROCHIP | Each | 1+13,400 $ 10+12,260 $ 100+11,120 $ 500+10,900 $ 1000+10,680 $ Plus de tarifs | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | 32bit | - | - | TFBGA | TFBGA | 196Pins | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, USB, UART | 500MHz | 72I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, USB, UART | Surface Mount | -40°C | 85°C | ATSAMA5D2 | - | SAMA5 | - | |||||
MICROCHIP | Each | 1+18,850 $ 10+17,630 $ 100+17,120 $ 500+15,460 $ 1000+14,550 $ Plus de tarifs | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | ATSAMA5D2 | - | SAMA5 | - | |||||
MICROCHIP | Each | 1+17,560 $ 10+15,970 $ 100+14,390 $ 500+14,090 $ 1000+13,820 $ Plus de tarifs | SAMA5 Family SAMA5D2 Series Microcontrollers | 1Cores | - | - | 160KB | - | BGA | - | 196Pins | 1.1V | 1.32V | - | 500MHz | - | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | 500MHz | 72I/O's | 16bit | 16 bit | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | Surface Mount | -40°C | 85°C | SAMA5D2 | - | SAMA5 | - | |||||
MICROCHIP | Each | 1+20,500 $ 10+18,810 $ 100+17,120 $ 500+16,780 $ 1000+16,430 $ Plus de tarifs | SAMA5 Family ATSAMA5D4 Series Microprocessors | 1Cores | - | 32bit | - | - | TFBGA | TFBGA | 361Pins | 1.62V | 1.98V | - | 600MHz | - | Ethernet, I2C, SPI, UART, USB | 600MHz | 152I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D4 | - | SAMA5 | - | |||||
32AJ0146 RoHS | MICROCHIP | Each | 1+20,060 $ 10+19,650 $ 100+19,250 $ 500+18,850 $ 1000+18,460 $ Plus de tarifs | - | 1Cores | - | - | - | - | LFBGA | - | 289Pins | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | - | 128I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 105°C | SAMA5D2 | - | SAMA5 | - | ||||