Microprocessors :
124 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(124)
MPU Family
=STM32
1
(1)
(1)
(1)
(30)
(6)
(18)
(12)
(30)
Product Range
(3)
(44)
(3)
(74)
No. of CPU Cores
(12)
(112)
MPU Core Size
(34)
Program Memory Size
(59)
(47)
IC Case / Package
(19)
(42)
(63)
MPU Case Style
(15)
(19)
No. of Pins
(11)
(11)
(12)
(20)
(4)
(8)
(35)
(14)
Supply Voltage Min
(24)
(11)
(89)
Supply Voltage Max
(24)
(11)
(89)
Emballage
(124)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | MPU Core Size | Program Memory Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+20,120 $ 5+18,030 $ 10+15,950 $ 25+14,910 $ 50+14,340 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 128KB | TFBGA | - | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+14,140 $ 10+12,740 $ 25+11,590 $ 50+10,790 $ 100+10,070 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | TFBGA | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+13,190 $ 10+10,330 $ 25+9,600 $ 50+9,220 $ 100+8,810 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | LFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+15,370 $ 10+12,000 $ 25+11,150 $ 50+10,690 $ 100+10,230 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | LFBGA | - | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+16,040 $ 10+12,550 $ 25+11,690 $ 50+11,220 $ 100+10,730 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | LFBGA | - | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+10,440 $ 10+8,090 $ 25+7,520 $ 50+7,200 $ 100+6,880 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+16,850 $ 10+13,330 $ 25+12,860 $ 50+12,550 $ 100+12,250 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | LFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+10,240 $ 10+8,470 $ 25+8,100 $ 50+7,770 $ 100+7,440 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+9,900 $ 10+8,160 $ 25+7,810 $ 50+7,490 $ 100+7,160 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+12,860 $ 10+10,340 $ 25+9,940 $ 50+9,130 $ 100+8,310 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+12,640 $ 10+9,870 $ 25+9,170 $ 50+8,800 $ 100+8,410 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+10,650 $ 10+8,780 $ 25+8,420 $ 50+8,080 $ 100+7,730 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+12,650 $ 10+10,450 $ 25+10,020 $ 50+9,720 $ 100+8,910 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+17,500 $ 10+13,750 $ 25+12,820 $ 50+12,300 $ 100+11,790 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | TFBGA | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+26,010 $ 10+21,230 $ 25+18,670 $ 50+18,380 $ 100+18,080 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+22,850 $ 10+18,000 $ 25+17,140 $ 50+16,260 $ 100+15,370 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | TFBGA | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+22,910 $ 10+18,150 $ 25+16,970 $ 50+16,320 $ 100+15,670 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | TFBGA | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
11AN9986 RoHS | STMICROELECTRONICS | Each | 1+19,170 $ 10+18,210 $ 25+17,810 $ 50+16,500 $ 100+15,790 $ Plus de tarifs | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 196KB | VFBGA | - | 273Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
27AM6401 RoHS | STMICROELECTRONICS | Each | 1+22,900 $ 10+21,420 $ 25+20,800 $ 50+18,770 $ 100+17,700 $ Plus de tarifs | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
12AN0011 RoHS | STMICROELECTRONICS | Each | 1+21,360 $ 10+20,290 $ 25+19,840 $ 50+18,380 $ 100+17,580 $ Plus de tarifs | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 196KB | VFBGA | - | 273Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
27AM6416 RoHS | STMICROELECTRONICS | Each | 1+24,350 $ 10+22,760 $ 25+22,110 $ 50+19,950 $ 100+18,790 $ Plus de tarifs | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
27AM6415 RoHS | STMICROELECTRONICS | Each | 1+27,270 $ 10+25,510 $ 25+24,770 $ 50+22,360 $ 100+21,060 $ Plus de tarifs | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
13AM5310 RoHS | STMICROELECTRONICS | Each | 1+43,220 $ 5+39,090 $ 10+34,940 $ 25+32,870 $ 50+31,750 $ Plus de tarifs | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | - | TFBGA | - | 436Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 172I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
26AM8861 RoHS | STMICROELECTRONICS | Each | 1+30,830 $ 10+24,660 $ 25+23,120 $ 50+22,490 $ 100+21,880 $ Plus de tarifs | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||
27AM6406 RoHS | STMICROELECTRONICS | Each | 1+22,090 $ 10+20,650 $ 25+20,060 $ 50+18,100 $ 100+17,050 $ Plus de tarifs | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||