Microprocessors :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
MPU Series
=i.MX 7Dual
1
(4)
(4)
(1)
(5)
(1)
(1)
(1)
(1)
Product Range
(5)
MPU Core Size
(5)
No. of CPU Cores
(5)
Program Memory Size
(1)
IC Case / Package
(1)
(1)
(3)
No. of Pins
(2)
(3)
MPU Case Style
(1)
(1)
(3)
Supply Voltage Min
(3)
(1)
Supply Voltage Max
(1)
(3)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 260+36,450 $ | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | 2Cores | - | BGA | 541Pins | BGA | - | - | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1GHz | 168I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX 7Dual | i.MX | ||||||
Each | 1+70,500 $ 5+65,210 $ 10+59,900 $ 25+58,150 $ 50+56,390 $ Plus de tarifs | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | 2Cores | 512KB | MAPBGA | 488Pins | MAPBGA | 950mV | 1.05V | 1GHz | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 7Dual | i.MX | ||||||
Each | 1+50,520 $ 5+45,780 $ 10+41,020 $ 25+39,460 $ 50+37,890 $ Plus de tarifs | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | 2Cores | - | LFBGA | 541Pins | LFBGA | 950mV | 1.25V | 1GHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | 168I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 7Dual | i.MX | ||||||
Each | 1+70,490 $ 5+67,680 $ 10+64,870 $ 25+61,880 $ 50+59,730 $ Plus de tarifs | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | 2Cores | - | MAPBGA | 541Pins | MAPBGA | 950mV | 1.25V | 1.2GHz | Ethernet, I2C, I2S, SPI, UART, USB | 1.2GHz | 168I/O's | 32bit | 32 bit | - | Surface Mount | 0°C | 85°C | i.MX 7Dual | i.MX | ||||||
Each | 1+74,280 $ 5+66,580 $ 10+57,340 $ 25+52,720 $ 50+49,640 $ Plus de tarifs | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | 2Cores | - | MAPBGA | 488Pins | MAPBGA | 1.2V | 1.25V | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 168I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 85°C | i.MX 7Dual | i.MX | ||||||