Microprocessors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
MPU Series
=i.MX RT1...
1
(4)
(5)
(1)
(6)
(1)
(1)
(1)
(1)
Product Range
(14)
No. of CPU Cores
(14)
MPU Core Size
(9)
Program Memory Size
(1)
IC Case / Package
(1)
(1)
(12)
MPU Case Style
(1)
(1)
(7)
No. of Pins
(13)
(1)
Supply Voltage Min
(11)
(1)
(1)
Supply Voltage Max
(1)
(6)
(5)
(1)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | MPU Core Size | Program Memory Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+23,950 $ 10+19,800 $ 25+18,750 $ 50+18,190 $ 100+17,640 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX RT106x | i.MX | ||||||
Each | 1+21,310 $ 10+17,630 $ 25+16,960 $ 50+16,260 $ 100+15,550 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX RT106x | i.MX | ||||||
Each | 1+23,910 $ 10+19,780 $ 25+18,760 $ 50+18,210 $ 100+17,650 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX RT106x | i.MX | ||||||
Each | 1+28,000 $ 10+23,270 $ 25+22,090 $ 50+21,460 $ 100+20,830 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | 32 bit | - | Surface Mount | 0°C | 85°C | i.MX RT106x | i.MX | ||||||
Each | 1+28,890 $ 10+27,330 $ 25+26,780 $ 50+24,790 $ 100+23,790 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 105°C | i.MX RT106x | i.MX | ||||||
Each | 1+26,190 $ 10+21,690 $ 25+20,570 $ 50+20,010 $ 100+19,460 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 105°C | i.MX RT106x | i.MX | ||||||
Each | 1+27,060 $ 10+22,430 $ 25+21,280 $ 50+20,660 $ 100+20,030 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX RT106x | i.MX | ||||||
Each | 1+25,830 $ 10+22,630 $ 25+21,780 $ 50+21,070 $ 100+20,350 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | 128KB | BGA | BGA | 225Pins | 3V | 3.6V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 149I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | i.MX RT106x | i.MX | ||||||
Each | 1+24,620 $ 10+20,360 $ 25+19,290 $ 50+18,720 $ 100+18,150 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX RT106x | i.MX | ||||||
Each | 1+27,270 $ 10+22,650 $ 25+21,500 $ 50+20,890 $ 100+20,270 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX RT106x | i.MX | ||||||
Each | 1+23,990 $ 10+19,890 $ 25+18,670 $ 50+18,280 $ 100+17,880 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX RT106x | i.MX | ||||||
Each | 1+40,000 $ 5+36,060 $ 10+31,330 $ 25+28,950 $ 50+27,380 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | LFBGA | LFBGA | 196Pins | - | - | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX RT106x | i.MX | ||||||
Each | 1+23,850 $ 10+19,650 $ 25+18,710 $ 50+17,960 $ 100+17,190 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | 32 bit | - | Surface Mount | 0°C | 95°C | i.MX RT106x | i.MX | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1500+18,970 $ 3000+17,440 $ 4500+16,110 $ 7500+14,820 $ 15000+13,510 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | - | MAPBGA | - | 196Pins | 1.3V | 925mV | 600MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | i.MX RT106x | i.MX | ||||||