Microprocessors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
MPU Series
=i.MX25
1
(4)
(5)
(1)
(6)
(1)
(1)
(1)
(1)
Product Range
(5)
(2)
No. of CPU Cores
(7)
MPU Core Size
(6)
IC Case / Package
(7)
MPU Case Style
(6)
No. of Pins
(7)
Supply Voltage Min
(1)
(6)
Supply Voltage Max
(7)
Operating Frequency Max
(7)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | MPU Core Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+50,820 $ 5+47,220 $ 10+43,620 $ 25+42,200 $ 50+41,310 $ Plus de tarifs | i.MX Family i.MX25 Series Microprocessors | 1Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.52V | 400MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 400MHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | i.MX25 | i.MX | ||||||
Each | 450+26,190 $ 900+25,660 $ 1350+25,150 $ 2250+24,620 $ 4500+24,090 $ Plus de tarifs | i.MX25 Series | 1Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.38V | 1.52V | 400MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 400MHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 85°C | i.MX25 | i.MX | ||||||
Each | 450+27,900 $ 900+27,340 $ 1350+26,790 $ 2250+26,230 $ 4500+25,660 $ Plus de tarifs | i.MX Family i.MX25 Series Microprocessors | 1Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.38V | 1.52V | 400MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 400MHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -20°C | 70°C | i.MX25 | i.MX | ||||||
Each | 450+31,040 $ 900+30,410 $ 1350+29,800 $ 2250+29,180 $ 4500+28,550 $ Plus de tarifs | i.MX Family i.MX25 Series Microprocessors | 1Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.38V | 1.52V | 400MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 400MHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 85°C | i.MX25 | i.MX | ||||||
Each | 450+36,790 $ 900+36,060 $ 1350+35,320 $ 2250+34,580 $ 4500+33,850 $ Plus de tarifs | i.MX25 Series | 1Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.38V | 1.52V | 400MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 400MHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | i.MX25 | i.MX | ||||||
Each | 450+32,480 $ 900+31,830 $ 1350+31,190 $ 2250+30,540 $ 4500+29,890 $ Plus de tarifs | i.MX Family i.MX25 Series Microprocessors | 1Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.38V | 1.52V | 400MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 400MHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 85°C | i.MX25 | i.MX | ||||||
Each | 1+43,040 $ 10+40,120 $ 25+39,090 $ 50+35,340 $ 100+33,480 $ Plus de tarifs | i.MX Family i.MX25 Series Microprocessors | 1Cores | - | MAPBGA | - | 400Pins | 1.38V | 1.52V | 400MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | 32bit | 32 bit | - | Surface Mount | -20°C | 70°C | i.MX25 | i.MX | ||||||