Microprocessors :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
MPU Series
=i.MX27
1
(4)
(5)
(1)
(6)
(1)
(1)
(1)
(1)
Product Range
(1)
(2)
No. of CPU Cores
(4)
MPU Core Size
(3)
Program Memory Size
(1)
IC Case / Package
(1)
(3)
MPU Case Style
(1)
(2)
No. of Pins
(3)
(1)
Supply Voltage Min
(1)
(1)
(2)
Supply Voltage Max
(3)
(1)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | MPU Core Size | Program Memory Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1000+51,420 $ 2000+50,390 $ 3000+49,360 $ 5000+48,330 $ 10000+47,300 $ Plus de tarifs | - | 1Cores | - | - | MAPBGA | - | 404Pins | 1.35V | 1.6V | 400MHz | I2C, SPI, SSI, UART, USB | - | 32bit | 32 bit | - | Surface Mount | -20°C | 85°C | i.MX27 | i.MX | ||||||
Each | 420+48,150 $ 840+47,190 $ 1260+46,220 $ 2100+45,260 $ 4200+44,300 $ Plus de tarifs | 4639052 Series | 1Cores | 32bit | - | MAPBGA | MAPBGA | 473Pins | 1.38V | 1.52V | 400MHz | I2C, JTAG, SPI, SSI, UART, USB | 400MHz | 32bit | 32 bit | I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -40°C | 85°C | i.MX27 | i.MX | ||||||
Each | 450+33,620 $ 900+32,960 $ 1350+32,280 $ 2250+31,610 $ 4500+30,930 $ Plus de tarifs | i.MX Family i.MX27 Series Microprocessors | 1Cores | 32bit | 32KB | BGA | BGA | 404Pins | 1.2V | 1.52V | 400MHz | I2C, JTAG, SPI, SSI, UART, USB | 400MHz | 32bit | 32 bit | I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -20°C | 85°C | i.MX27 | i.MX | ||||||
Each | 450+48,400 $ 900+47,430 $ 1350+46,470 $ 2250+45,490 $ 4500+44,520 $ Plus de tarifs | i.MX Family i.MX27 Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 404Pins | 1.38V | 1.52V | 400MHz | I2C, JTAG, SPI, SSI, UART, USB | 400MHz | 32bit | 32 bit | I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -20°C | 85°C | i.MX27 | i.MX | ||||||