0
0 articles0,00 $

Microprocessors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
54M7141

RoHS

Each
630+37,810 $
MCF537X Series
32bit
1Cores
16KB
BGA
196Pins
BGA
1.4V
1.6V
240MHz
CAN, I2C, SPI, UART, USB
240MHz
62I/O's
32bit
32 bit
CAN, I2C, SPI, UART, USB
Surface Mount
-40°C
85°C
MCF537x
ColdFire V3
21M8045

RoHS

Each
630+40,670 $
ColdFire V3 MCF537X Series
32bit
1Cores
16KB
MAPBGA
196Pins
MAPBGA
3V
1.6V
240MHz
I2C, SPI, UART, USB
240MHz
62I/O's
32bit
32 bit
I2C, SPI, UART, USB
Surface Mount
-40°C
85°C
MCF537x
ColdFire V3
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON