Microprocessors :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
MPU Series
=MCF544x
1
(4)
(4)
(1)
(5)
(1)
(1)
(1)
(1)
Product Range
(4)
MPU Core Size
(3)
No. of CPU Cores
(4)
Program Memory Size
(3)
IC Case / Package
(4)
No. of Pins
(4)
MPU Case Style
(3)
Supply Voltage Min
(3)
(1)
Supply Voltage Max
(3)
(1)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+47,060 $ | Coldfire V4 Family MCF544x Series Microprocessors | 32bit | 1Cores | 64KB | MAPBGA | 256Pins | MAPBGA | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, UART, USB | 250MHz | 87I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF544x | ColdFire V4 | ||||||
Each | 450+33,570 $ | Coldfire V4 Family MCF544x Series Microprocessors | 32bit | 1Cores | 64KB | MAPBGA | 256Pins | MAPBGA | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, UART, USB | 250MHz | 87I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF544x | ColdFire V4 | ||||||
Each | 450+42,120 $ | Coldfire V4 Family MCF544x Series Microprocessors | 32bit | 1Cores | 64KB | MAPBGA | 256Pins | MAPBGA | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, UART, USB | 250MHz | 87I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF544x | ColdFire V4 | ||||||
32AJ6531 RoHS | Each | 1+63,080 $ 5+58,330 $ 10+53,590 $ 25+51,220 $ 50+49,930 $ Plus de tarifs | Coldfire V4 Family MCF544x Series Microprocessors | - | 1Cores | - | MAPBGA | 256Pins | - | 1.35V | 1.65V | 240MHz | I2C, SPI, SSI, UART, USB | - | 93I/O's | 32bit | 32 bit | - | Surface Mount | 0°C | 70°C | MCF544x | Coldfire V4 | |||||