Microprocessors :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
MPU Series
=RZ/T
1
(4)
(4)
(1)
(5)
(1)
(1)
(1)
(1)
Product Range
(4)
(1)
(1)
MPU Core Size
(5)
No. of CPU Cores
(5)
(1)
Program Memory Size
(1)
IC Case / Package
(5)
(1)
No. of Pins
(1)
(1)
(4)
MPU Case Style
(4)
(1)
Supply Voltage Min
(4)
(1)
Supply Voltage Max
(1)
(4)
(1)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+41,610 $ 5+37,630 $ 10+33,640 $ 25+32,290 $ 50+30,940 $ Plus de tarifs | RZ Family, RZ/T Series, RZ/T2M Group Microprocessors | 32bit | 2Cores | 2MB | FBGA | 320Pins | FBGA | - | 1.1V | 800MHz | CAN, Ethernet, I2C, SPI, SCI, USB | 800MHz | 193I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SCI, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | ||||||
68AK9866 RoHS | Each | 1+31,540 $ 5+28,400 $ 10+25,260 $ 25+23,700 $ 50+22,930 $ Plus de tarifs | RZ Family, RZ/T Series, RZ/T2L Group Microprocessors | - | 1Cores | - | FBGA | 196Pins | - | 1.8V | 3.3V | 800MHz | CAN, CANFD, Ethernet, I2C, SCI, SPI, xSPI, USB | - | 110I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | RZ/T | RZ | |||||
Each | 1+34,820 $ 10+30,460 $ 25+25,230 $ 50+22,630 $ 100+20,890 $ Plus de tarifs | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | 1Cores | - | HLQFP | 176Pins | HLQFP | 1.14V | 1.26V | 450MHz | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 97I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | ||||||
Each | 1+45,670 $ 5+41,350 $ 10+37,020 $ 25+36,250 $ 50+35,490 $ Plus de tarifs | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | 1Cores | - | FBGA | 320Pins | FBGA | 1.14V | 1.26V | 300MHz | CAN, Ethernet, I2C, SPI, UART, USB | 300MHz | 209I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | ||||||
Each | 1+41,250 $ 5+37,290 $ 10+33,330 $ 25+32,570 $ 50+31,820 $ Plus de tarifs | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | 1Cores | - | FBGA | 320Pins | FBGA | 1.14V | 1.26V | 450MHz | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 209I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | ||||||
Each | 1+45,160 $ 5+40,880 $ 10+36,590 $ 25+35,860 $ 50+35,130 $ Plus de tarifs | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | 1Cores | - | FBGA | 320Pins | FBGA | 1.14V | 1.26V | 450MHz | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 209I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | ||||||