Microprocessors :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
MPU Series
=SAMA5D3
1
(4)
(4)
(1)
(5)
(1)
(1)
(1)
(1)
Product Range
(1)
(1)
MPU Core Size
(1)
No. of CPU Cores
(2)
Device Core
(1)
No. of Bits
(1)
IC Case / Package
(2)
No. of Pins
(2)
MPU Case Style
(1)
Supply Voltage Min
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | Device Core | No. of Bits | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | MCU Case Style | Operating Frequency Max | RAM Memory Size | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MCU Family | MPU Series | MCU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+17,780 $ 10+17,420 $ 25+17,070 $ 50+16,710 $ 100+16,360 $ Plus de tarifs | SAMA5 Family SAMA5D3 Series Microprocessors | 32bit | 1Cores | - | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | SAMA5D3 | - | SAMA5 | |||||
Each | 1+17,950 $ 10+17,660 $ 25+17,380 $ 50+17,040 $ 100+16,690 $ Plus de tarifs | SAMA5 Family SAMA5D3 Series Microcontrollers | - | 1Cores | ARM Cortex-A5 | 32bit | LFBGA | 324Pins | - | 1.08V | 1.32V | LFBGA | 536MHz | 128KB | Ethernet, I2C, SPI, UART | 536MHz | 160I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART | Surface Mount | -40°C | 85°C | SAMA5 | SAMA5D3 | SAMA5D3 | SAMA5 | ||||||