Microprocessors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
No. of I/O's
=176I/O's
1
(3)
(1)
(4)
(1)
(2)
(1)
(3)
(1)
Product Range
(1)
(6)
MPU Core Size
(7)
No. of CPU Cores
(7)
Program Memory Size
(7)
IC Case / Package
(7)
No. of Pins
(7)
MPU Case Style
(7)
Supply Voltage Min
(7)
Supply Voltage Max
(7)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+25,010 $ 10+19,870 $ 25+18,570 $ 50+18,160 $ 100+17,750 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+27,110 $ 10+21,600 $ 25+20,690 $ 50+19,770 $ 100+18,860 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+20,140 $ 10+16,910 $ 25+15,820 $ 50+15,270 $ 100+14,730 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessor | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+19,030 $ 10+14,970 $ 25+13,970 $ 50+13,420 $ 100+12,870 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+17,590 $ 10+13,820 $ 25+11,960 $ 50+11,760 $ 100+11,540 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+21,800 $ 10+17,270 $ 25+16,130 $ 50+15,520 $ 100+14,900 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+21,260 $ 10+16,800 $ 25+16,060 $ 50+15,320 $ 100+14,580 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||