Microprocessors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
No. of I/O's
=82I/O's
1
(3)
(1)
(4)
(1)
(2)
(1)
(3)
(1)
Product Range
(1)
(5)
(1)
MPU Core Size
(6)
No. of CPU Cores
(7)
Program Memory Size
(6)
IC Case / Package
(5)
(1)
(1)
No. of Pins
(1)
(6)
MPU Case Style
(4)
(1)
Supply Voltage Min
(1)
(6)
Supply Voltage Max
(1)
(6)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51AM2166 RoHS | Each | 1+22,050 $ 10+17,620 $ 25+16,510 $ 50+15,630 $ 100+14,740 $ Plus de tarifs | i.MX RT Family i.MX RT1180 Series Microprocessors | - | 1Cores | - | MAPBGA | 144Pins | - | 900mV | 1.15V | 300MHz | CAN, Ethernet, I2C, I3C, SPI, SDHC, USB, UART | - | 82I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | i.MX RT1180 | i.MX RT | |||||
Each | 40+117,410 $ 50+115,060 $ 100+112,710 $ | PowerQUICC Family PowerQUICC II Series Microprocessors | 32bit | 1Cores | 32KB | PBGA | 516Pins | PBGA | 1.425V | 1.575V | 400MHz | I2C, MII, PCI, SPI, TDM, UART, USB | 400MHz | 82I/O's | 32bit | 32 bit | I2C, MII, PCI, SPI, TDM, UART, USB | Surface Mount | 0°C | 105°C | PowerQUICC II | PowerQUICC | ||||||
Each | 40+125,900 $ | PowerQUICC Family PowerQUICC II Series Microprocessors | 32bit | 1Cores | 32KB | BGA | 516Pins | BGA | 1.425V | 1.575V | 400MHz | I2C, JTAG, SPI, UART | 400MHz | 82I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | -40°C | 105°C | PowerQUICC II | PowerQUICC | ||||||
Each | 40+92,630 $ 50+90,780 $ 100+88,920 $ | 4440489 Series | 32bit | 1Cores | 32KB | BGA | 516Pins | - | 1.425V | 1.575V | 300MHz | I2C, JTAG, SPI, UART | 300MHz | 82I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | 0°C | 100°C | PowerQUICC II | PowerQUICC | ||||||
Each | 200+117,290 $ | PowerQUICC Family PowerQUICC II Series Microprocessors | 32bit | 1Cores | 32KB | BGA | 516Pins | BGA | 1.425V | 1.575V | 400MHz | I2C, JTAG, SPI, UART | 400MHz | 82I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | -40°C | 105°C | PowerQUICC II | PowerQUICC | ||||||
Each | 40+89,490 $ | PowerQUICC Family PowerQUICC II Series Microprocessors | 32bit | 1Cores | 32KB | BGA | 516Pins | BGA | 1.425V | 1.575V | 266MHz | I2C, JTAG, SPI, UART | 266MHz | 82I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | -40°C | 105°C | PowerQUICC II | PowerQUICC | ||||||
Each | 40+108,600 $ | PowerQUICC Family PowerQUICC II Series Microprocessors | 32bit | 1Cores | 32KB | BGA | 516Pins | BGA | 1.425V | 1.575V | 400MHz | I2C, JTAG, SPI, UART | 400MHz | 82I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | 0°C | 105°C | PowerQUICC II | PowerQUICC | ||||||