Microprocessors :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
No. of I/O's
=87I/O's
1
(3)
(1)
(4)
(1)
(2)
(1)
(3)
(1)
Product Range
(3)
MPU Core Size
(3)
No. of CPU Cores
(3)
Program Memory Size
(3)
IC Case / Package
(3)
No. of Pins
(3)
MPU Case Style
(3)
Supply Voltage Min
(3)
Supply Voltage Max
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+47,060 $ | Coldfire V4 Family MCF544x Series Microprocessors | 32bit | 1Cores | 64KB | MAPBGA | 256Pins | MAPBGA | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, UART, USB | 250MHz | 87I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF544x | ColdFire V4 | ||||||
Each | 450+33,570 $ | Coldfire V4 Family MCF544x Series Microprocessors | 32bit | 1Cores | 64KB | MAPBGA | 256Pins | MAPBGA | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, UART, USB | 250MHz | 87I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF544x | ColdFire V4 | ||||||
Each | 450+42,120 $ | Coldfire V4 Family MCF544x Series Microprocessors | 32bit | 1Cores | 64KB | MAPBGA | 256Pins | MAPBGA | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, UART, USB | 250MHz | 87I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF544x | ColdFire V4 | ||||||