Microprocessors :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
No. of Pins
=100Pins
1
(1)
(4)
(1)
(9)
(55)
(2)
(1)
(8)
Product Range
(1)
(1)
MPU Core Size
(2)
No. of CPU Cores
(4)
Program Memory Size
(2)
IC Case / Package
(4)
MPU Case Style
(3)
Supply Voltage Min
(1)
(2)
(1)
Supply Voltage Max
(1)
(1)
(2)
Operating Frequency Max
(1)
(1)
(2)
Emballage
(3)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12AM8537 RoHS | Each (Supplied on Full Reel) Bobine complète | 1000+5,340 $ 2000+5,190 $ 4000+4,870 $ 6000+4,650 $ | i.MX RT Family i.MX RT1015 Series Microprocessors | - | 1Cores | - | LQFP | 100Pins | - | 925mV | 1.26V | 400MHz | I2C, SPI, SAI, SPDIF, USB, UART | - | 57I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | i.MX RT1015 | i.MX RT | |||||
Each | 90+7,480 $ | - | - | 1Cores | 96KB | LQFP | 100Pins | LQFP | 3V | 3.6V | 396MHz | CAN, Ethernet, I2C, SPI, UART, USB | 396MHz | 57I/O's | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX RT | i.MX | ||||||
Each | 90+7,480 $ | - | 32bit | 1Cores | 96KB | LQFP | 100Pins | LQFP | 920mV | 1.3V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 57I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX RT | i.MX | ||||||
Each | 1+9,870 $ 10+8,630 $ 25+7,160 $ 50+6,420 $ 100+5,920 $ Plus de tarifs | i.MX RT1015 Series Microprocessors | 32bit | 1Cores | - | LQFP | 100Pins | LQFP | 925mV | 3.6V | 500MHz | I2C, SAI, SPI, UART, USB | 500MHz | 57I/O's | 32bit | 32 bit | I2C, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX RT1015 | - | ||||||