Microprocessors :
55 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(5)
(37)
(12)
No. of Pins
=289Pins
1
(1)
(4)
(1)
(9)
(55)
(2)
(1)
(8)
Product Range
(2)
(2)
(8)
(4)
(3)
(11)
(3)
(1)
MPU Core Size
(20)
No. of CPU Cores
(39)
(12)
Device Core
(1)
(2)
Program Memory Size
(5)
(4)
IC Case / Package
(12)
(35)
(8)
MPU Case Style
(7)
(12)
Supply Voltage Min
(10)
(6)
(3)
(2)
(7)
(3)
(2)
(5)
Supply Voltage Max
(10)
(2)
(5)
(16)
(5)
(1)
(16)
Emballage
(48)
(1)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | Device Core | Program Memory Size | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | RAM Memory Size | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | ADC Channels | Data Bus Width | Embedded Interface Type | ADC Resolution | IC Mounting | Operating Temperature Min | Operating Temperature Max | Qualification | MCU Family | MPU Series | MCU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+32,320 $ 10+25,870 $ 25+24,270 $ 50+23,390 $ 100+22,490 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | ARM Cortex-M7F | - | MAPBGA | 289Pins | - | 3V | 3.6V | 1GHz | 2MB | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | - | i.MX RT1170 | - | ||||||
Each | 1+12,330 $ 10+11,760 $ 25+11,720 $ 50+11,660 $ 100+11,600 $ Plus de tarifs | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | - | MAPBGA | 289Pins | - | 1.275V | 1.5V | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX 6ULL | - | i.MX | ||||||
Each | 1+20,860 $ 10+17,080 $ 25+16,590 $ 50+15,920 $ 100+15,250 $ Plus de tarifs | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | - | MAPBGA | 289Pins | - | 1.375V | 1.5V | 900MHz | - | Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX 6ULL | - | i.MX | ||||||
Each | 1+35,300 $ 5+32,150 $ 10+29,000 $ 25+26,940 $ 50+26,090 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M4F, Arm Cortex-M7F | - | MAPBGA | 289Pins | - | 3V | 3.6V | 800MHz | 2MB | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 105°C | - | i.MX RT | - | i.MX RT1170 | - | ||||||
Each | 1+31,310 $ 10+25,190 $ 25+23,830 $ 50+22,590 $ 100+21,360 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M7F | - | MAPBGA | 289Pins | - | 3V | 3.6V | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 125°C | - | i.MX RT | - | i.MX RT1170 | - | ||||||
Each | 1+26,510 $ 10+22,750 $ 25+22,110 $ 50+20,850 $ 100+19,580 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M4F, Arm Cortex-M7F | - | MAPBGA | 289Pins | - | 3V | 3.6V | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 125°C | - | i.MX RT | - | i.MX RT1170 | - | ||||||
STMICROELECTRONICS | Each | 1+15,290 $ 10+12,140 $ 25+11,290 $ 50+10,820 $ 100+10,350 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | LFBGA | 289Pins | - | 1.71V | 3.6V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | |||||
Each | 1+11,130 $ 10+9,190 $ 25+8,730 $ 50+8,480 $ 100+8,220 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | TFBGA | 289Pins | - | 1.71V | 3.6V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | ||||||
STMICROELECTRONICS | Each | 1+13,250 $ 10+11,370 $ 25+11,080 $ 50+10,760 $ 100+10,470 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | TFBGA | 289Pins | - | 1.71V | 3.6V | 1GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | STM32MP1 | - | STM32 | |||||
STMICROELECTRONICS | Each | 1+16,050 $ 10+12,580 $ 25+11,800 $ 50+11,430 $ 100+11,050 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | LFBGA | 289Pins | - | 1.71V | 3.6V | 1GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | STM32MP1 | - | STM32 | |||||
Each | 1+11,130 $ 10+9,090 $ 25+8,630 $ 50+8,380 $ 100+8,120 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | TFBGA | 289Pins | - | 1.71V | 3.6V | 1GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | STM32MP1 | - | STM32 | ||||||
Each | 1+11,810 $ 10+9,220 $ 25+8,550 $ 50+8,180 $ 100+7,810 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | TFBGA | 289Pins | - | 1.71V | 3.6V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | ||||||
STMICROELECTRONICS | Each | 1+14,030 $ 10+10,930 $ 25+10,150 $ 50+9,740 $ 100+9,320 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | LFBGA | 289Pins | - | 1.71V | 3.6V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | |||||
STMICROELECTRONICS | Each | 1+14,800 $ 10+11,730 $ 25+10,910 $ 50+10,470 $ 100+10,010 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | LFBGA | 289Pins | - | 1.71V | 3.6V | 1GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | STM32MP1 | - | STM32 | |||||
MICROCHIP | Each | 1+16,930 $ 10+16,590 $ 25+16,240 $ 50+15,900 $ 100+15,580 $ Plus de tarifs | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | CAN, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | ATSAMA5D2 | - | SAMA5 | |||||
Each | 1+26,040 $ 10+21,670 $ 25+20,580 $ 50+19,840 $ 100+19,080 $ Plus de tarifs | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | - | MAPBGA | 289Pins | MAPBGA | 1.257V | 1.5V | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | ||||||
Each | 1+23,230 $ 10+21,030 $ 25+20,490 $ 50+20,120 $ 100+19,750 $ Plus de tarifs | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | 128KB | MAPBGA | 289Pins | MAPBGA | 1.325V | 1.5V | 792MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | ||||||
Each | 1+23,530 $ 10+19,740 $ 25+19,380 $ 50+18,770 $ 100+18,160 $ Plus de tarifs | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | - | MAPBGA | 289Pins | MAPBGA | 1.257V | 1.5V | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | ||||||
MICROCHIP | Each | 1+13,630 $ 10+13,080 $ 25+12,510 $ 50+12,270 $ 100+12,010 $ Plus de tarifs | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 85°C | - | - | SAMA5D2 | - | SAMA5 | |||||
Each | 1+21,290 $ 10+18,330 $ 25+17,620 $ 50+17,130 $ 100+16,610 $ Plus de tarifs | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | - | MAPBGA | 289Pins | MAPBGA | 1.275V | 1.5V | 528MHz | - | Ethernet, I2C, I2S, SAI, UART, USB | 528MHz | - | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX 6ULL | - | i.MX | ||||||
Each | 1+43,740 $ 5+41,930 $ 10+40,130 $ 25+38,350 $ 50+38,060 $ Plus de tarifs | i.MX Family i.MX 6UltraLite Series Microprocessors | 32bit | 1Cores | - | - | MAPBGA | 289Pins | MAPBGA | 1.15V | 1.5V | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 125°C | - | - | i.MX 6UltraLite | - | i.MX | ||||||
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+13,890 $ 50+13,860 $ 100+13,850 $ 250+13,820 $ 500+13,790 $ Plus de tarifs | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 85°C | - | - | SAMA5D2 | - | SAMA5 | |||||
32AK0450 RoHS | Each | 1+32,490 $ 10+27,190 $ 25+25,870 $ 50+24,980 $ 100+24,080 $ Plus de tarifs | i.MX Family i.MX RT117x Series Microprocessors | - | 1Cores | - | - | MAPBGA | 289Pins | - | 900mV | 1.15V | 800MHz | - | CAN, Ethernet, I2C, SDHC, SPI, UART, USB | - | 32I/O's | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | AEC-Q100 | - | i.MX RT117x | - | i.MX | |||||
12AN0018 RoHS | STMICROELECTRONICS | Each | 1+18,930 $ 10+17,760 $ 25+17,280 $ 50+15,690 $ 100+14,820 $ Plus de tarifs | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | - | 196KB | TFBGA | 289Pins | - | 1.71V | 3.6V | 1.2GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | - | 32 bit, 64 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP2 | - | STM32 | ||||
12AM8562 RoHS | Each | 1+38,510 $ 10+32,180 $ 25+30,600 $ 50+29,890 $ 100+29,170 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microprocessors | - | 2Cores | - | - | MAPBGA | 289Pins | - | 1.1V | 1.15V | 1GHz | - | CAN, Ethernet, I2C, SDHC, SPI, UART, USB, SDIO, SD, eMMC | - | 178I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT1170 | - | i.MX RT | |||||