Microprocessors :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Operating Frequency Max
=150MHz
1
(1)
(1)
(5)
(2)
(4)
(6)
(1)
(10)
Product Range
(1)
(4)
(1)
MPU Core Size
(6)
No. of CPU Cores
(6)
Program Memory Size
(4)
IC Case / Package
(4)
(2)
No. of Pins
(3)
(3)
MPU Case Style
(4)
(2)
Supply Voltage Min
(6)
Supply Voltage Max
(3)
(3)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+80,760 $ | Coldfire V2 Family MCF523x Series Microprocessors | 32bit | 1Cores | - | BGA | 256Pins | BGA | 3V | 3.3V | 150MHz | CAN, I2C, QSPI, UART | 150MHz | 32bit | 32 bit | CAN, I2C, QSPI, UART | Surface Mount | -40°C | 85°C | MCF523x | ColdFire V2 | ||||||
Each | 630+69,150 $ | Coldfire V2 Family MCF523x Series Microprocessors | 32bit | 1Cores | 8KB | MAPBGA | 196Pins | MAPBGA | 3V | 1.6V | 150MHz | I2C, CAN, UART | 150MHz | 32bit | 32 bit | I2C, CAN, UART | Surface Mount | -40°C | 85°C | MCF523x | ColdFire V2 | ||||||
Each | 450+83,960 $ | Coldfire V2 Family MCF523x Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 256Pins | MAPBGA | 3V | 3.3V | 150MHz | CAN, I2C, SPI, UART | 150MHz | 32bit | 32 bit | CAN, I2C, SPI, UART | Surface Mount | -40°C | 85°C | MCF523x | ColdFire V2 | ||||||
Each | 450+93,310 $ | Coldfire V2 Family MCF523x Series Microprocessors | 32bit | 1Cores | 8KB | BGA | 256Pins | BGA | 3V | 3.3V | 150MHz | I2C, CAN, UART | 150MHz | 32bit | 32 bit | I2C, CAN, UART | Surface Mount | -40°C | 85°C | MCF523x | ColdFire V2 | ||||||
Each | 630+53,490 $ | ColdFire V2 MCF527X Series | 32bit | 1Cores | 8KB | BGA | 196Pins | BGA | 3V | 1.6V | 150MHz | I2C, SPI, UART | 150MHz | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | -40°C | 85°C | MCF527x | ColdFire V2 | ||||||
Each | 630+43,200 $ | Coldfire V2 Family MCF527x Series Microprocessors | 32bit | 1Cores | 8KB | BGA | 196Pins | BGA | 3V | 1.6V | 150MHz | I2C, SPI, UART | 150MHz | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | -40°C | 85°C | MCF527x | ColdFire V2 | ||||||