Microprocessors :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Operating Frequency Max
=450MHz
1
(1)
(1)
(5)
(2)
(4)
(6)
(1)
(10)
Product Range
(3)
MPU Core Size
(3)
No. of CPU Cores
(3)
IC Case / Package
(2)
(1)
No. of Pins
(1)
(2)
MPU Case Style
(2)
(1)
Supply Voltage Min
(3)
Supply Voltage Max
(3)
Interfaces
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+34,820 $ 10+30,460 $ 25+25,230 $ 50+22,630 $ 100+20,890 $ Plus de tarifs | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | 1Cores | HLQFP | 176Pins | HLQFP | 1.14V | 1.26V | 450MHz | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 97I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | ||||||
Each | 1+41,250 $ 5+37,290 $ 10+33,330 $ 25+32,570 $ 50+31,820 $ Plus de tarifs | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | 1Cores | FBGA | 320Pins | FBGA | 1.14V | 1.26V | 450MHz | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 209I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | ||||||
Each | 1+45,160 $ 5+40,880 $ 10+36,590 $ 25+35,860 $ 50+35,130 $ Plus de tarifs | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | 1Cores | FBGA | 320Pins | FBGA | 1.14V | 1.26V | 450MHz | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 209I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | ||||||