Microprocessors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Operating Frequency Max
=454MHz
1
(1)
(1)
(5)
(2)
(4)
(6)
(1)
(10)
Product Range
(2)
(5)
MPU Core Size
(7)
No. of CPU Cores
(7)
Program Memory Size
(4)
IC Case / Package
(1)
(6)
No. of Pins
(1)
(5)
(1)
MPU Case Style
(1)
(6)
Supply Voltage Min
(7)
Supply Voltage Max
(7)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+51,560 $ 5+48,110 $ 10+44,660 $ 25+42,170 $ 50+40,880 $ Plus de tarifs | i.MX Family i.MX28 Series Microprocessors | 32bit | 1Cores | 128KB | MAPBGA | 289Pins | MAPBGA | 1.62V | 2.1V | 454MHz | CAN, I2C, I2S, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | i.MX28 | i.MX | ||||||
Each | 1+50,240 $ 5+46,390 $ 10+42,540 $ 25+40,630 $ 50+39,580 $ Plus de tarifs | i.MX Family i.MX28 Series Microprocessors | 32bit | 1Cores | 128KB | MAPBGA | 289Pins | MAPBGA | 1.62V | 2.1V | 454MHz | CAN, Ethernet, I2C, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -20°C | 70°C | i.MX28 | i.MX | ||||||
Each | 760+20,750 $ | i.MX Family i.MX28 Series Microprocessors | 32bit | 1Cores | 128KB | MAPBGA | 289Pins | MAPBGA | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 70°C | i.MX28 | i.MX | ||||||
Each | 880+18,490 $ | i.MX Family i.MX23 Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 169Pins | MAPBGA | 1.62V | 2.1V | 454MHz | I2C, SPI, UART | 454MHz | 95I/O's | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | -10°C | 70°C | i.MX23 | i.MX | ||||||
Each | 760+22,080 $ | i.MX Family i.MX28 Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 289Pins | MAPBGA | 1.62V | 2.1V | 454MHz | I2C, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -20°C | 70°C | i.MX28 | i.MX | ||||||
Each | 450+15,750 $ 500+15,440 $ | i.MX Family i.MX23 Series Microprocessors | 32bit | 1Cores | - | LQFP | 128Pins | LQFP | 1.62V | 2.1V | 454MHz | I2C, SPI, UART | 454MHz | 64I/O's | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | -10°C | 70°C | i.MX23 | i.MX | ||||||
Each | 1+59,160 $ 5+54,670 $ 10+50,180 $ 25+47,940 $ 50+46,720 $ Plus de tarifs | i.MX Family i.MX28 Series Microprocessors | 32bit | 1Cores | 128KB | MAPBGA | 289Pins | MAPBGA | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | i.MX28 | i.MX | ||||||