Microprocessors :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Operating Frequency Max
=536MHz
1
(1)
(1)
(6)
(2)
(4)
(8)
(1)
(10)
Product Range
(6)
(1)
(1)
No. of CPU Cores
(8)
Device Core
(1)
MPU Core Size
(5)
Program Memory Size
(6)
No. of Bits
(1)
IC Case / Package
(8)
MPU Case Style
(5)
No. of Pins
(8)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | Device Core | MPU Core Size | Program Memory Size | No. of Bits | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | MCU Case Style | Operating Frequency Max | RAM Memory Size | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MCU Family | MPU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+21,110 $ 10+19,770 $ 100+18,420 $ 500+18,060 $ 1000+17,680 $ Plus de tarifs | SAMA5 Family SAMA5D3 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | SAMA5D3 | - | SAMA5 | - | |||||
Each | 1+19,570 $ 10+18,780 $ 100+17,970 $ 500+17,610 $ 1000+17,250 $ Plus de tarifs | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | - | 128KB | - | LFBGA | - | 324Pins | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 160I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | ATSAMA5D3 | - | SAMA5 | - | ||||||
Each | 1+21,930 $ 10+20,520 $ 100+19,930 $ 500+17,990 $ 1000+16,940 $ Plus de tarifs | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | - | 128KB | - | LFBGA | - | 324Pins | 1.08V | 1.32V | - | 536MHz | - | I2C, SPI, UART, USB | - | 160I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | ATSAMA5D3 | - | SAMA5 | - | ||||||
Each | 1+17,930 $ 10+17,640 $ 100+17,350 $ 500+17,000 $ 1000+16,650 $ Plus de tarifs | SAMA5 Family SAMA5D3 Series Microcontrollers | 1Cores | ARM Cortex-A5 | - | - | 32bit | LFBGA | - | 324Pins | 1.08V | 1.32V | LFBGA | 536MHz | 128KB | Ethernet, I2C, SPI, UART | 536MHz | 160I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART | Surface Mount | -40°C | 85°C | SAMA5D3 | SAMA5 | SAMA5 | SAMA5D3 | ||||||
Each | 1+20,100 $ 10+19,200 $ 25+18,290 $ 50+17,530 $ 100+16,760 $ Plus de tarifs | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D3 | - | SAMA5 | - | ||||||
Each | 500+17,350 $ 1000+17,000 $ 1500+16,650 $ 2500+16,300 $ 5000+15,960 $ Plus de tarifs | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | - | 536MHz | - | I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D3 | - | SAMA5 | - | ||||||
Each | 500+15,280 $ 1000+14,970 $ 1500+14,660 $ 2500+14,360 $ 5000+14,050 $ Plus de tarifs | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | - | 536MHz | - | Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D3 | - | SAMA5 | - | ||||||
Each | 500+19,180 $ 1000+18,790 $ 1500+18,420 $ 2500+18,030 $ 5000+17,650 $ Plus de tarifs | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D3 | - | SAMA5 | - | ||||||