Microprocessors :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Operating Frequency Max
=792MHz
1
(1)
(1)
(6)
(2)
(4)
(8)
(1)
(10)
Product Range
(4)
No. of CPU Cores
(4)
MPU Core Size
(1)
Program Memory Size
(1)
IC Case / Package
(4)
MPU Case Style
(1)
No. of Pins
(2)
(2)
Supply Voltage Min
(4)
Supply Voltage Max
(4)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | MPU Core Size | Program Memory Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+21,200 $ 10+17,380 $ 25+16,620 $ 50+16,190 $ 100+15,750 $ Plus de tarifs | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | - | MAPBGA | - | 272Pins | 1.325V | 1.5V | 792MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | i.MX 6ULL | i.MX | ||||||
Each | 1+31,090 $ 10+25,810 $ 25+24,510 $ 50+23,910 $ 100+23,310 $ Plus de tarifs | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | 32bit | 128KB | MAPBGA | MAPBGA | 289Pins | 1.325V | 1.5V | 792MHz | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 6ULL | i.MX | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+16,100 $ 2000+15,780 $ 3000+15,460 $ 5000+15,140 $ 10000+14,800 $ Plus de tarifs | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | - | MAPBGA | - | 289Pins | 1.325V | 1.5V | 792MHz | ADC, CAN, Ethernet, ESAI, SAI, SPI, PWM, I2C, USB, UART | - | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | i.MX 6ULL | i.MX | ||||||
11AN5865 RoHS | Each | 1+21,940 $ | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | - | MAPBGA | - | 272Pins | 1.325V | 1.5V | 792MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | i.MX 6ULL | i.MX | |||||