i.MX35 Series Microprocessors :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=i.MX35 S...
1
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
No. of CPU Cores
(5)
MPU Core Size
(5)
Program Memory Size
(2)
(1)
IC Case / Package
(5)
MPU Case Style
(5)
No. of Pins
(5)
Supply Voltage Min
(1)
(3)
(1)
Supply Voltage Max
(4)
(1)
Operating Frequency Max
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | MPU Core Size | Program Memory Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+48,590 $ 900+47,620 $ 1350+46,650 $ 2250+45,680 $ 4500+44,700 $ Plus de tarifs | i.MX35 Series | 1Cores | 32bit | - | MAPBGA | MAPBGA | 400Pins | 1.33V | 1.47V | 532MHz | I2C, SPI, SSI, UART, USB | 532MHz | - | 32bit | 32 bit | I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 85°C | i.MX35 | i.MX | ||||||
Each | 450+45,520 $ 900+44,620 $ 1350+43,700 $ 2250+42,800 $ 4500+41,880 $ Plus de tarifs | i.MX35 Series | 1Cores | 32bit | 32KB | MAPBGA | MAPBGA | 400Pins | 1.4V | 1.65V | 532MHz | CAN, I2C, JTAG, SPI, SSI, UART, USB | 532MHz | - | 32bit | 32 bit | CAN, I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -20°C | 70°C | i.MX35 | i.MX | ||||||
Each | 450+42,700 $ 900+41,850 $ 1350+40,990 $ 2250+40,140 $ 4500+39,280 $ Plus de tarifs | i.MX35 Series | 1Cores | 32bit | - | MAPBGA | MAPBGA | 400Pins | 1.33V | 1.47V | 532MHz | CAN, I2C, I2S, SPI, SSI, UART, USB | 532MHz | 32I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, SSI, UART, USB | Surface Mount | -40°C | 85°C | i.MX355 | i.MX | ||||||
Each | 450+45,080 $ 900+44,170 $ 1350+43,270 $ 2250+42,370 $ 4500+41,480 $ Plus de tarifs | i.MX35 Series | 1Cores | 32bit | 32KB | MAPBGA | MAPBGA | 400Pins | 1.22V | 1.47V | 532MHz | CAN, Ethernet, I2C, SPI, UART, USB | 532MHz | - | 32bit | 32 bit | - | Surface Mount | -20°C | 70°C | i.MX357 | i.MX | ||||||
Each | 450+50,850 $ 900+49,830 $ 1350+48,820 $ 2250+47,800 $ 4500+46,770 $ Plus de tarifs | i.MX35 Series | 1Cores | 32bit | 160KB | MAPBGA | MAPBGA | 400Pins | 1.33V | 1.47V | 532MHz | CAN, I2C, JTAG, SPI, SSI, UART, USB | 532MHz | - | 32bit | 32 bit | CAN, I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -40°C | 85°C | i.MX35 | i.MX | ||||||