Microprocessors :
670 produit(s) trouvé(s)Trouvez une vaste gamme de Microprocessors dans Newark Électronique Canada. Nous stockons une large sélection de Microprocessors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : NXP, Stmicroelectronics, Renesas, Microchip & Ampere.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,600 $ 10+ 11,400 $ 25+ 10,600 $ 50+ 9,960 $ 100+ 9,320 $ Plus de tarifs | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT1050 | - | i.MX | - | ||||||
STMICROELECTRONICS | Each | 1+ 24,750 $ 10+ 19,660 $ 25+ 18,390 $ 50+ 18,390 $ 168+ 18,370 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | - | 128KB | - | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ 16,130 $ 10+ 12,610 $ 25+ 11,750 $ 50+ 11,040 $ 100+ 10,350 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ 78,120 $ 5+ 71,440 $ 10+ 64,760 $ 25+ 61,210 $ 50+ 59,070 $ Plus de tarifs | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 32bit | 4Cores | - | 256KB | - | FCBGA | 548Pins | FCBGA | 900mV | 1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1.8GHz | - | 32bit | - | 64 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8 | - | i.MX 8M Plus | - | ||||||
Each | 1+ 19,160 $ 10+ 14,820 $ 25+ 14,020 $ 50+ 13,210 $ 100+ 12,390 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
MICROCHIP | Each | 1+ 17,410 $ | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | CAN, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | ATSAMA5D2 | - | SAMA5 | - | |||||
Each | 1+ 93,360 $ 5+ 86,310 $ 10+ 79,260 $ 25+ 75,800 $ 50+ 73,370 $ Plus de tarifs | i.MX Family i.MX 8M Quad Series Microprocessors | 32bit | 4Cores | - | - | - | FBGA | 621Pins | FBGA | 900mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, SPI, UART, USB | 1.5GHz | - | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX8M | - | i.MX | - | ||||||
Each | 1+ 21,760 $ 10+ 20,780 $ 25+ 19,780 $ 50+ 18,870 $ 100+ 17,940 $ | SAMA5 Family SAMA5D3 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | SAMA5D3 | - | SAMA5 | - | ||||||
Each | 1+ 60,260 $ | i.MX Family i.MX 6DualLite Series Microprocessors | 32bit | 2Cores | - | - | - | MAPBGA | 624Pins | MAPBGA | 1.275V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -20°C | 105°C | - | - | i.MX 6DualLite | - | i.MX | - | ||||||
Each | 1+ 52,770 $ 5+ 47,760 $ 10+ 42,770 $ 25+ 37,810 $ 50+ 37,030 $ Plus de tarifs | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | 2Cores | - | 512KB | - | MAPBGA | 488Pins | MAPBGA | 950mV | 1.05V | - | 1GHz | - | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | - | Surface Mount | -20°C | 105°C | - | - | i.MX 7Dual | - | i.MX | - | ||||||
Each | 1+ 20,980 $ 10+ 16,560 $ 25+ 15,450 $ 50+ 14,960 $ 100+ 14,460 $ Plus de tarifs | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 289Pins | MAPBGA | 1.257V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ 27,570 $ 10+ 22,110 $ 25+ 21,080 $ 50+ 20,240 $ 100+ 19,410 $ Plus de tarifs | i.MX Family i.MX RT500 Series Microprocessors | 32bit | 2Cores | - | - | - | FOWLP | 249Pins | FOWLP | 700mV | 1.155V | - | 200MHz | - | I2C, I2S, LIN, SPI, USART, USB | 200MHz | 136I/O's | 32bit | - | 32 bit | I2C, I2S, LIN, SPI, USART, USB | - | Surface Mount | -20°C | 70°C | - | - | i.MX RT500 | - | i.MX RT | - | ||||||
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ 25,370 $ 5+ 22,770 $ 10+ 20,170 $ 25+ 18,880 $ | Sitara Family AM335x Series Microprocessors | 32bit | 1Cores | - | - | - | NFBGA | 324Pins | NFBGA | 912mV | 1.326V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 90°C | - | - | AM335x | - | Sitara | - | ||||
STMICROELECTRONICS | Each | 1+ 18,530 $ 10+ 14,640 $ 25+ 13,510 $ 50+ 12,940 $ 100+ 12,360 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | - | 128KB | - | TFBGA | 361Pins | TFBGA | 1.18V | 1.25V | - | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ 18,590 $ 10+ 14,140 $ 25+ 13,540 $ 50+ 12,750 $ 100+ 11,960 $ Plus de tarifs | i.MX Family i.MX RT105x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT105x | - | i.MX | - | ||||||
Each | 1+ 14,350 $ 10+ 11,830 $ 25+ 11,080 $ 50+ 11,000 $ 100+ 10,900 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ 30,100 $ 10+ 24,020 $ 25+ 22,510 $ 50+ 21,900 $ 100+ 21,270 $ Plus de tarifs | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | - | 256KB | - | LFBGA | 456Pins | LFBGA | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | - | - | - | - | RZ/G | - | RZ | - | ||||||
Each | 1+ 33,810 $ 5+ 30,490 $ 10+ 27,190 $ 25+ 26,230 $ 50+ 25,290 $ Plus de tarifs | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | - | 256KB | - | LFBGA | 551Pins | LFBGA | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | - | - | - | - | RZ/G | - | RZ | - | ||||||
Each | 1+ 17,990 $ 10+ 15,770 $ 25+ 15,220 $ 50+ 14,850 $ 100+ 14,470 $ Plus de tarifs | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | 128KB | - | MAPBGA | 289Pins | MAPBGA | 1.325V | 1.5V | - | 792MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ 18,730 $ 10+ 14,900 $ 25+ 14,540 $ 50+ 13,930 $ 100+ 13,320 $ Plus de tarifs | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 289Pins | MAPBGA | 1.257V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
26AJ5146 RoHS | TEXAS INSTRUMENTS | Each | 1+ 35,920 $ 5+ 34,210 $ 10+ 32,960 $ 25+ 31,840 $ 50+ 30,830 $ Plus de tarifs | Sitara Family AM335x Series Microprocessors | 32bit | 1Cores | - | - | - | NFBGA | 324Pins | NFBGA | 912mV | 1.326V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | AM335x | - | Sitara | - | ||||
Each | 1+ 60,010 $ | i.MX Family i.MX31 Series Microprocessors | 32bit | 1Cores | - | 32KB | - | MAPBGA | 457Pins | MAPBGA | 1.38V | 1.52V | - | 532MHz | - | I2C, SSI, SPI, UART, USB | 532MHz | - | 32bit | - | 32 bit | I2C, SPI, UART, USB | - | Surface Mount | -40°C | 85°C | - | - | i.MX31 | - | i.MX | - | ||||||
Each | 1+ 35,100 $ 5+ 31,630 $ 10+ 28,180 $ 25+ 26,430 $ 50+ 25,260 $ Plus de tarifs | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 32bit | 2Cores | - | - | - | FCBGA | 486Pins | FCBGA | 900mV | 1V | - | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8M Nano SoloLite | - | i.MX 8M | - | ||||||
Each | 1+ 14,030 $ 10+ 13,460 $ 25+ 12,880 $ 50+ 12,610 $ 100+ 12,380 $ | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 85°C | - | - | SAMA5D2 | - | SAMA5 | - | ||||||
Each | 1+ 92,010 $ 5+ 85,360 $ 10+ 78,730 $ 25+ 75,430 $ 50+ 72,910 $ Plus de tarifs | i.MX Family i.MX 6DualLite Series Microprocessors | - | 2Cores | - | - | - | MAPBGA | 624Pins | - | 1.275V | 1.5V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6DualLite | - | i.MX | - | ||||||